ME5E
EPROM Eraser ME5E, Ultraviolet, 5 Chips, Erase Indicator, Safety Interlock, On Board Erasing
3 more incoming. You can reserve stock now
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $448.240 ($493.064) |
Product Information
Product Overview
ME5E is ME series professional EPROM eraser. It is designed to cover a wide range of applications from small development departments to volume production environments. It has robust table top design constructed to operate consistently and reliably over a long life. It incorporates advanced features to ensure dependable erasure and operator safety. A safety interlock prevents any UV leakage and filtering action of the quartz glass tube minimises ozone separation. Panel indicators show the erasing cycle or if any lamp has failed to operate. Timers are included in all except lowest cost unit and all models accept on board erasing. The UV wavelength of 253.7nm at initial exposure levels of 4000uW/sq cm ensures complete erasure in typically 15mins or less but light output reduces with use causing time to increase. It is designed to operate from 230V/50Hz. At lower voltages, satisfactory operation is achieved with slightly extended exposure time proportional to the voltage reduction.
- Capacity: 5 EPROM 28-40 pin
- 4000uW/sqcm UV intensity
- 150 x 60 x 20mm board area
- Erase only indicator
- 190mm x 165mm x 95mm (W x D x H) dimension
- Safety interlock, onboard erasing, anti-static foam, IEC input connector
Warnings
Short wave UV is injurious to the eyes and can cause painful skin burns. Always disconnect from the mains supply before and during any lamp replacement. Never look directly at a working lamp.
Technical Specifications
-
Erase Indicator, Safety Interlock, On Board Erasing, IEC Input Connector
Eprom Eraser ME5E
-
Technical Docs (1)
Associated Products
4 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Product Compliance Certificate