Need more?
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $513.820 ($565.202) |
Product Information
Product Overview
EV-RPG2-PNZ is a RapID Platform Generation 2 (RPG2) Profinet evaluation kit. The RapID Platform Generation 2 (RPG2) module is a pretested, industrial network interface designed to manage industrial protocols and network traffic. The operation of the EV-RPG2 board varies by industrial Ethernet protocol, and separate user guides are available for each protocol on the ADI Chronous Developer Portal. It provides an end to end evaluation of the communication path from the host processor to the programmable logic controller (PLC) or PC-based tool. The EV-RPG2 evaluation kit can completely verify the communication path between the host processor and a PLC before integrating the network interface into the end field device.
- Cyclic input data transfer up to 1440bytes
- Cyclic output data transfer up to 1440 bytes
- Cycle time down to 1ms
- 8 SyncManager entities
- 8 FMMU entities
- Distributed clock support
- Supports the modular device profile (MDP) and the CAN application protocol over EtherCAT (CoE)
Contents
Baseboard (RapID Generation 2 module installed and preloaded with protocol specific software), Wall mount AC adapter (90VAC to 264VAC to 12VDC, 12W, 1A). 4 power supply plug adapters (A, C, G, and I types), USB A male to USB micro B male cable, Ethernet cable.
Technical Specifications
Ethernet
Analog Devices
-
No SVHC (04-Feb-2026)
RapID Platform Generation 2
ADIN2299
Evaluation Board ADIN2299
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate