Notify me when back in stock
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $135.120 ($148.632) |
Product Information
Product Overview
EMC2305 & EMC1438 fan ctrl and temp demo board. It provides an example of a 12V fan control application using the EMC2305 fan controller and EMC1438 temperature sensor. There are 5 fan channels, 2 on-board temperature sensors and 6 remote temperature sensor inputs available. The demo GUI has options to manually set up all the parameters for the thermal sensor and fan controller as well as providing a fully automatic temperature control interface where any fan channel can be linked to any temperature channel.
- 5 fan channels with RPM control capable of driving 3 or 4 wire fans
- 2 on board temperature sensors
- 6 remote temperature sensor connections
Contents
ADM00879 - EMC2305 & EMC1438 fan controller and temperature demo board, USB A to micro USB cable, 2 x NPN transistors (TO-92) to use as remote temperature sensors.
Technical Specifications
Microchip
Power Management
Demo Board EMC2305/EMC1438, USB Cable, Two NPN Transistor - TO92 Package, Information Sheet
Lead (04-Feb-2026)
EMC2305, EMC1438
PWM Fan Controller
-
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate