Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
register your interest here
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $92.910 ($102.201) |
Price for:Each
Minimum: 1
Multiple: 1
$92.91 ($102.20 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoEVAL-ADR3625EBZCopy
Order Code4145311
Technical Datasheet
Silicon ManufacturerAnalog Devices
Silicon Core NumberADR365
Kit Application TypePower Management
Application Sub TypeVoltage Reference
Kit ContentsEvaluation Board ADR365
Product Range-
SVHCNo SVHC (04-Feb-2026)
Product Overview
EVAL-ADR3625EBZ evaluation board is for evaluating the ADR3625 that is included on the board. The VIN, GNDF, and VOUTF are installed with the binding post for simple connection with the most common bench setup connector. Printed circuit board (PCB) traces are also provided for the GNDS and VOUTS pins, the passives, and the Subminiature Version B (SMB) for more sophisticated setup and usage. as used for the communication link.
- Gold pin connectors that allow the addition of passive components
- Reserved SMB PCB trace for the output of signals
- Reserved binding post PCB trace for extra pins
- Binding post for simple connection for supply and meters
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Silicon Manufacturer
Analog Devices
Kit Application Type
Power Management
Kit Contents
Evaluation Board ADR365
SVHC
No SVHC (04-Feb-2026)
Silicon Core Number
ADR365
Application Sub Type
Voltage Reference
Product Range
-
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001