Notify me when back in stock
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $239.800 ($263.780) |
Product Information
Product Overview
EVAL-AD4858FMCZ is an evaluation kit. It is designed to demonstrate the performance of the AD4858 and provide access to many included configuration options that are accessed via an easy to use ACE plug-in graphical interface. The EVAL-AD4858FMCZ on-board components include also the LTC6655 high precision, low drift, 4.096V voltage reference (not used by default), LT1761, low noise, 1.8V, 2.5V, and 5V low dropouts (LDOs) and LT8330 low quiescent current (IQ) boost converter.
- Full featured evaluation board for the AD4858
- Eight input channels available through SMA connectors
- On-board reference circuit and power supplies
- Standalone capability through FMC connector and/or test points
- PC software for control and data analysis of the time and frequency domain
- Compatible with other FMC controller boards
- ZedBoard-compatible
Contents
EVAL-AD4858FMCZ evaluation board, Micro-SD memory card (with adapter) containing system board boot software and Linux OS.
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate