Need more?
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $170.570 ($187.627) |
Product Information
Product Overview
EVALIHW25N140R5LTOBO1 is a 2KW single-ended induction heating evaluation board with 1400V reverse conducting R5L IGBT. The single-ended induction heating evaluation board EVAL-IHW25N140R5L features the 1400V reverse conducting R5L family of IGBTs, specifically designed for resonant switching applications with maximum output power up to 2KW. This evaluation board demonstrates the functionality and features of the 1400 V reverse conducting R5L IGBTs technology in combination with our EiceDRIVER™ 25V single-channel low-side non-inverting gate driver. Typical applications include smart induction cooktop – precise and efficient heating control.
- Single-ended typology
- 2KW maximum output power
- Power control over 9 levels
- 99 min integrated timer functionality
- 170mm coil (replaceable)
- Easy replacement of IGBTs
- Evaluation of Infineon EiceDRIVER™ gate driver
- Direct access to IGBTs for measurements
- Easy exchange of resonant coil
Contents
EVAL-IHW25N140R5L inverter (Board contains all the power and auxiliary components of a quasi-resonant inverter), EVAL-IHW25N140R5L interface (Board with buttons for user control), Cooking coil (Typical cooking coil with sized inductance value for the resonant tank).
Technical Specifications
Infineon
Power Management
Evaluation Board IHW25N140R5L
No SVHC (25-Jun-2025)
IHW25N140R5L
IGBT
-
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate