EVAL-ADA4870EBZ
Evaluation Board, ADA4870, Current Feedback Amplifier, High Voltage, 1A, 2.5kV/µs Slew Rate

| Manufacturer | ANALOG DEVICES |
|---|---|
| Manufacturer Part No | EVAL-ADA4870EBZCopy |
| Manufacturer Standard Lead Time | 13 weeks |
| Order Code | 4305961 |
| Your Part Number | |
| Technical Datasheet |
7 more incoming. You can reserve stock now
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $565.130 ($621.643) |
Product Information
| Manufacturer | ANALOG DEVICES |
|---|---|
| Manufacturer Part No | EVAL-ADA4870EBZCopy |
| Manufacturer Standard Lead Time | 13 weeks |
| Order Code | 4305961 |
| Technical Datasheet | |
| Silicon Manufacturer | Analog Devices |
| Silicon Core Number | ADA4870 |
| Kit Application Type | Amplifier |
| Application Sub Type | Current Feedback Amplifier |
| Kit Contents | Evaluation Board ADA4870 |
| Product Range | - |
| SVHC | No SVHC (04-Feb-2026) |
Product Overview
EVAL-ADA4870EBZ is an evaluation board that provides a platform for quick and easy evaluation of the ADA4870. The ADA4870 is ideal for driving high-voltage power FETs, piezoelectric transducers, P-type intrinsic N-type (PIN) material diodes, CCD panels, and a variety of other demanding applications that require high speed from high supply voltage and high output current. Typical applications are organic light-emitting diode (OLED) panel driver, active matrix organic light-emitting diode (AMOLED) panel driver, base transceiver station (BTS) envelope tracking, power field effect transistor (FET) driver, ultrasound, piezoelectric driver, PIN diode driver, waveform generation, automatic test equipment (ATE), charge-coupled device (CCD) panel driver.
- Enables easy evaluation of the ADA4870
- Single-supply or dual-supply operation
- Robust thermal management
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
| Silicon Manufacturer | Analog Devices |
|---|---|
| Kit Application Type | Amplifier |
| Kit Contents | Evaluation Board ADA4870 |
| SVHC | No SVHC (04-Feb-2026) |
| Silicon Core Number | ADA4870 |
|---|---|
| Application Sub Type | Current Feedback Amplifier |
| Product Range | - |
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Philippines Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 84733020 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .453592 |