Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerSENTEC ELEKTRONIK
Manufacturer Part NoZEBRA2400
Order Code1495947
Technical Datasheet
Silicon ManufacturerSentec Elektronik
Silicon Core NumberMC13193
Application Sub TypeIEEE 802.15.4, ZigBee
Kit Contents2x Modules, 2x Baseboards, Documents
Product Range-
SVHCNo SVHC (17-Dec-2014)
Product Overview
The ZEBRA2400 ZigBee enabled board for Radio applications. The 2400 SM 2.4GHz subscriber module from Motorola Canopy /Cambium Networks features 7Mbps aggregate throughput, and performs great in line of site projects.
- Two wireless communication modules
- Power supply on board
- RS232 serial interface on board
- BDM port
- Fast and easy module connector
- Large breadboard area for individual application
- Metrowerks CodeWarrior integrated development environment
- Four channel DIP switch
- Optional external power supply
- Four LEDs
Applications
Communications & Networking, Wireless, Automation & Process Control, Industrial, Test & Measurement, Medical, RF Communications
Contents
Two modules, Two base boards and detailed documentation.
Technical Specifications
Silicon Manufacturer
Sentec Elektronik
Application Sub Type
IEEE 802.15.4, ZigBee
Product Range
-
Silicon Core Number
MC13193
Kit Contents
2x Modules, 2x Baseboards, Documents
SVHC
No SVHC (17-Dec-2014)
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85414090
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.524