Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSILICON LABS
Manufacturer Part NoBGM220-EK4314A
Order Code358605502
Your Part Number
Technical Datasheet
632 total stock globally
Need more?
632 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $19.040 ($20.944) |
Price for:Each
Minimum: 1
Multiple: 1
$19.04 ($20.94 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSILICON LABS
Manufacturer Part NoBGM220-EK4314A
Order Code358605502
Technical Datasheet
Board TypeExplorer Kit
IC FunctionWireless Gecko Bluetooth Module
Product Overview
Explorer kit for BGM220 is an excellent starting point to get familiar with the BGM220P module and Silicon Labs embedded Bluetooth stack. It also provides the necessary tools for developing a Silicon Labs wireless application. The board contains an on-board J-Link debugger with a packet trace interface and a virtual COM port, enabling application development and debugging of the on-board BGM220.
- BGM220P wireless Gecko PCB module with 512KB flash, 32KB RAM
- Fully integrated chip antenna, RF matching network, crystals, decoupling capacitors (BGM220PC22HNA2)
- SEGGER J-Link on-board debugger
- Packet trace interface
- Virtual COM port
- User LEDs / pushbuttons
- 20-pin 2.54mm EXP header
- Breakout pads aligned with breadboard dimensions
- mikroBus socket
- Qwiic connector
Contents
1x BRD4314A explorer kit BGM220 module board, 1x USB type A to micro-USB cable.
Technical Specifications
Board Type
Explorer Kit
IC Function
Wireless Gecko Bluetooth Module
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Norway
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Norway
Country in which last significant manufacturing process was carried out
Tariff No:84733020
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.037195