Product Information
Product Overview
The TC77DM-PICTL is a TC77 Thermal Sensor PICtail Demo Board that demonstrates how to interface the TC77 to a PICmicro microcontroller using the PICkit 1 Flash Starter Kit as a platform. A PIC16F676 14 pin Flash based 8bit CMOS microcontroller device is included with the demo board and can be used with the PICkit 1 Flash Starter Kit. The system designer will be able to use this design as an example of how to integrate a digital temperature sensor in their system. Firmware that provides the SPI interface and temperature conversion routines to communicate with the TC77 and convert the serial data to temperature is also included.The TC77 Thermal Sensor PICtail Demo Board can also be used as a stand alone module to quickly add thermal sensing capability to any existing application. This basic sensor functionality is implemented on a small Printed Circuit Board (PCB) and an interface via a standard 100 mil header.
- Available F/W routine transmits TC77 temperature data via SPI serial bus to a PIC microcontroller
- Small PCB layout
- Standard 100 mil header for easy interface to PICkit 1 Flash Starter Kit or custom application
Applications
Sensing & Instrumentation, Industrial, Consumer Electronics
Contents
TC77 Thermal Sensor PICtail Demo Board, PIC16F676 14 pin Flash based 8 bit CMOS Microcontroller, PIC16F676 Firmware, User's Guide
Notes
90 Day Warranty only. After Expiration of Warranty returns must be processed via Microchip.
Technical Specifications
Board, User Guide
-
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Product Compliance Certificate