Print Page
Image is for illustrative purposes only. Please refer to product description.

No Longer Manufactured
Product Information
ManufacturerAMPHENOL MATRIX
Manufacturer Part NoEB038Copy
Order Code1382375
Technical Datasheet
Silicon ManufacturerMatrix
Kit ContentsBoard
Product Range-
Product Overview
The EB038 quad relay board was designed to switch four relays on and off as a direct response to the low voltage input of an EB006 multiprogrammer board. This in turn allows the user to switch multiple devices (ie, motors) simultaneously. Quad relay board creates an interface between an upstream e-block and apparatus operating at a higher voltage. Each of the PCB mounted relays is rated at 12V/6A and contains a 400R coil.
- Provides the capacity to operate two circuits at different voltage levels
- Provides the ability to operate up to four devices (ie, motors) at varying speeds
- Employs LEDs for instantaneous acknowledgment of relay setting
- E-blocks compatible
Applications
Embedded Design & Development
Notes
The EB038 is powered from the 14V output on the EB006 multiprogrammer.
Technical Specifications
Silicon Manufacturer
Matrix
Product Range
-
Kit Contents
Board
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85423990
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.1