Print Page
Image is for illustrative purposes only. Please refer to product description.

11 total stock globally
Need more?
11 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $3,515.950 ($3,867.545) |
Price for:Each
Minimum: 1
Multiple: 1
$3,515.95 ($3,867.54 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSEGGER
Manufacturer Part No5.01.30
Order Code4684052
Technical Datasheet
Supported Families-
Kit ContentsFlasher Hub-4 5.01.30, Power Adapter, USB Cable
FeaturesScalability Up to 24 Individual Parallel Prog channels w/Own Circuit Memory, Reliability, Longevity
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
5.01.30 is a flasher hub‑4 controls multiple flasher compacts (sold separately) so that they program simultaneously. Up to 24 flashers can be connected to a single flasher Hub‑4 via one or more SEGGER USB hubs to create a powerful gang programmer for efficient high‑speed parallel programming.
- Ethernet, UART/RS232, USB host interface
- Dimensions is 152.4mm x 209.55mm x 44.45mm
Contents
1x Flasher Hub‑4, 1x power connector, 1x USB cable.
Technical Specifications
Supported Families
-
Features
Scalability Up to 24 Individual Parallel Prog channels w/Own Circuit Memory, Reliability, Longevity
SVHC
No SVHC (21-Jan-2025)
Kit Contents
Flasher Hub-4 5.01.30, Power Adapter, USB Cable
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85437090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001