Need more?
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $2,252.890 ($2,478.179) |
Product Information
Product Overview
EVAL-SPoE-KIT-AZ is an IEEE 802.3cg single-pair, power over Ethernet (SPoE) evaluation kit. The kit features the LTC4296-1, 5-Port SPoE power sourcing equipment (PSE) controller, and the LTC9111, SPoE powered device (PD) for evaluation of IEEE 802.3cg Class 10 through 15 SPoE power. The ADIN1100, 10BASE-T1L PHY provides the Ethernet data in the system.
Contents
1 x EVAL-LTC4296-1-KIT-AZ (EVAL-LTC4296-1-AZ PSE motherboard, EVAL-LTC4296-1-RC-AZ microcontroller rider card, Micro B USB cable), 1 x EVAL-LTC9111-AZ PD Motherboard, 2 x EVAL-10BT1L-SMC-AZ ADIN1100 media converter class 10 through 14 SPoE shield, 2 x EVAL-10BT1L-SMC-BZ ADIN1100 media converter class 15 SPoE shield, 1 x 12” single twisted pair, 1 x micro-B USB cable.
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Analog Devices
Power Management
EVAL-LTC4296-1-KIT-AZ/EVAL-LTC4296-1-AZ/EVAL-LTC4296-1-RC-AZ/EVAL-LTC9111-AZ/EVAL-10BT1L-SMC-AZ/BZ
No SVHC (04-Feb-2026)
LTC4296AUK-1#PBF, LTC9111, ADIN1100
Power Over Ethernet (POE), PSE Controller
-
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate