Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSTMICROELECTRONICS
Manufacturer Part NoSTEVAL-ISA108V1Copy
Manufacturer Standard Lead Time29 weeks
Order Code2308945
Your Part Number
1 total stock globally
Need more?
1 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $56.080 ($61.688) |
Price for:Each
Minimum: 1
Multiple: 1
$56.08 ($61.69 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoSTEVAL-ISA108V1Copy
Manufacturer Standard Lead Time29 weeks
Order Code2308945
Technical Datasheet
Silicon ManufacturerSTMicroelectronics
Silicon Core NumberST1S41
Kit Application TypePower Management - Voltage Regulator
Application Sub TypeStep Down Switching Regulator
Kit ContentsEval Board ST1S41
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
STEVAL-ISA108V1 is a 4A, 850kHz fixed-frequency PWM synchronous step-down demonstration board based on the ST1S41 in a VFQFPN package. The ST1S41 operates from 4V to 18V input, while it regulates an output voltage as low as 0.8V and up to VIN (100% duty cycle). The ST1S41 integrates a 95mohm high side switch and 69mohm low side synchronous rectifier, resulting in very high efficiency with very low output voltages. The peak current mode control with internal compensation offers a compact solution with a minimum component count.
- Internal soft start
- All ceramic capacitor
- Features enable function
- Cycle by cycle current limiting
- Current foldback short circuit protection
Technical Specifications
Silicon Manufacturer
STMicroelectronics
Kit Application Type
Power Management - Voltage Regulator
Kit Contents
Eval Board ST1S41
SVHC
No SVHC (25-Jun-2025)
Silicon Core Number
ST1S41
Application Sub Type
Step Down Switching Regulator
Product Range
-
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Tariff No:84733020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.108862