Notify me when back in stock
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $530.760 ($583.836) |
Product Information
Product Overview
MCSPTE1AK116 is a S32K116 BLDC/PMSM development kit. The MCSPTE1AK116 is a development kit engineered for 3-phase Brushless Direct Current (BLDC) motor control (targeting Heating, Ventilation and Air Conditioning (HVAC) or electric pumps) and 3-phase Permanent Magnet Synchronous Motor (PMSM) control (targeting active suspension or electric powertrain). Based on the 32-bit Arm® Cortex®-M0+ S32K1 microcontroller and the GD3000 pre-driver, the MCSPTE1AK116 enables rapid prototyping and evaluation of BLDC and PMSM motor control applications without having to wait for the final hardware design. The MCSPTE1AK116 application software takes advantage of the Automotive Math and Motor Control Library Set and provides a complete reference implementation for both 3-phase BLDC and PMSM motor control.
- S32K116: 32bit Arm Cortex-M0+ based
- S32K116 evaluation board with LIN and CAN connectivity support, OpenSDA programming/debugging
- DEVKIT-MOTORGD (integrated motor control shield compatible)
- 3-phase PM low-cost motor equipped with hall sensor, 24V DC, 9000RPM, 95W, 42BLY3A78-24110
- USB cable and 12V DC power supply
- 42BLY3A78-24110: 3-phase PM motor, 24V, 95W, 9000rpm, 6A, 2 pole pairs
- PSD-1270APL05: 12V, 7A + universal AC plug adapter
- Interfaces: on-board for CAN, LIN and SWD/JTAG debug interface
- On-board OpenSDA debug interface (including serial communication)
- Suitable for automotive and industrial applications
Technical Specifications
3 Phase BLDC & PMSM Motor Controller
Motor Control
Eval Board S32K116EVB, DEVKIT-MOTORGD Board
No SVHC (27-Jun-2024)
NXP
S32K116, GD3000
-
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate