Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 14 week(s)
Notify me when back in stock
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $200.520 ($220.572) |
Price for:Each
Minimum: 1
Multiple: 1
$200.52 ($220.57 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoADM00497
Order Code2423036
Technical Datasheet
Silicon ManufacturerMicrochip
Silicon Core NumberUCS1002
Kit Application TypePower Management
Application Sub TypeUSB Charging Port Power Switch & Controller
Kit ContentsEval Board UCS1002
Product Range-
SVHCNo SVHC (04-Feb-2026)
Product Overview
The ADM00497 is an UCS1002 Evaluation Board allows the user to use a graphical user interface to demonstrate the highest current algorithm, apply charger emulation profiles and set up for full BC1.2 CDP, DCP and SDP modes. Options in the GUI include custom profile register configuration, dead battery routines, charge ration operation and configuration of fault handling.
- Graphical user interface for control of all functions
- Built-in highest current algorithm demonstration
- Charge ration and current measurement plot mode
- Capability to create custom emulation profiles
- Fully BC1.2 compliant
Applications
Test & Measurement, Industrial
Technical Specifications
Silicon Manufacturer
Microchip
Kit Application Type
Power Management
Kit Contents
Eval Board UCS1002
SVHC
No SVHC (04-Feb-2026)
Silicon Core Number
UCS1002
Application Sub Type
USB Charging Port Power Switch & Controller
Product Range
-
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:84733020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.5