Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoEVL400W-EUPL7
Order Code3526109
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 29 week(s)
Notify me when back in stock
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $538.740 ($592.614) |
Price for:Each
Minimum: 1
Multiple: 1
$538.74 ($592.61 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoEVL400W-EUPL7
Order Code3526109
Technical Datasheet
Silicon ManufacturerSTMicroelectronics
Silicon Core NumberL4984, L6699, SRK2001
Kit Application TypePower Management
Application Sub TypePower Factor Correction (PFC)
Kit ContentsEval Board L4984, L6699, SRK2001
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
- 12V, 400W adapter based on L4984, L6699 and SRK200
- Universal input mains voltage range from 90VAC to 264VAC
- Output voltage of 12V at 33A continuous operation
- Average efficiency <gt/> 89%, according to European CoC ver. 5 Tier 2 for external power supplies
- No load mains consumption <lt/> 150mW at 230VAC well below European CoC ver. 5 Tier 2 limit
- Mains harmonics meets EN61000-3-2 Class-D and JEITA-MITI Class-D
- EMI according to EN55022 Class-B
- Safety meets EN60950 standards
Technical Specifications
Silicon Manufacturer
STMicroelectronics
Kit Application Type
Power Management
Kit Contents
Eval Board L4984, L6699, SRK2001
SVHC
No SVHC (25-Jun-2025)
Silicon Core Number
L4984, L6699, SRK2001
Application Sub Type
Power Factor Correction (PFC)
Product Range
-
Technical Docs (1)
Associated Products
5 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Tariff No:84733020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.5