Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 29 week(s)
Notify me when back in stock
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $177.640 ($195.404) |
Price for:Each
Minimum: 1
Multiple: 1
$177.64 ($195.40 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoSTEVAL-ISA102V2
Order Code2675787
Technical Datasheet
Silicon ManufacturerSTMicroelectronics
Silicon Core NumberL6562A
Kit Application TypePower Management
Application Sub TypePower Factor Correction (PFC)
Kit ContentsEval Board L6562A
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
The STEVAL-ISA102V2 from STMicroelectronics is a 80W high performance transition mode PFC evaluation board based on L6562A. The L6562A is a current-mode PFC controller operating in transition mode (TM). With the same pin-out as its L6562 predecessor, the L6562A offers improved performance mainly in terms of efficiency and noise immunity. The STEVAL-ISA102V2 implements an 80W, wide-range mains input and a PFC pre-conditioner suitable for lighting, adapters and consumer SMPS, etc.
- Line voltage range from 88VAC to 265VAC
- Minimum line frequency (fL ) is 47Hz
- Regulated output voltage is 400V
- Rated output power is 80W
- Maximum 2fL output voltage ripple is 10Vp-p
- Hold-up time is 20ms (VDROP after hold-up time is 300V)
- Minimum switching frequency is 35KHz
- Minimum estimated efficiency is 92% (VIN = 90VAC , POUT = 80W)
- PCB type and size is single side, 35μm, CEM-1, 108mm x 57mm
Applications
Power Management
Technical Specifications
Silicon Manufacturer
STMicroelectronics
Kit Application Type
Power Management
Kit Contents
Eval Board L6562A
SVHC
No SVHC (25-Jun-2025)
Silicon Core Number
L6562A
Application Sub Type
Power Factor Correction (PFC)
Product Range
-
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Tariff No:84733020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0849