Need more?
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $666.800 ($733.480) |
Product Information
Product Overview
EV-ADES1830CCSZ is an evaluation board to evaluate the ADES1830 16-channel multicell battery monitor. Multiple boards can be linked through a 2-wire isolated serial interface (isoSPI®) to monitor a long series of cells in a stack. The EVADES1830CCSZ also features reversible isoSPI enabling a ring communication path. The printed circuit board (PCB), components, and connectors are optimized for low electromagnetic interference (EMI) susceptibility and emissions. The EV-ADES1830CCSZ can communicate with a PC by connecting to the AD-APARD32690 microcontroller via the SPI pins.
- Full featured demonstration board for the ADES1830
- Built features: demonstrates the high performance measurements of the ADES1830
- Two isoSPI® ports for reversible isoSPI® support
- Daisy-chain capability
- isoSPI® connections through simple RJ45 to RJ45 connectors or RJ45 to DuraClik® connectors
- Compatible boards: AD-APARD32690 microcontroller
Contents
EV-ADES1830CCSZ 16-channel multicell battery monitor, isoSPI® DuraClik® to RJ45 cable, Ethernet RJ45 cable, 20-pin connector housing to connect to battery stack, 2-pin header jumper.
Technical Specifications
Power Management - Battery
ADES1830CCSZ
Brd ADES1830CCSZ, IsoSPI DuraClik to RJ45/Enet RJ45 Cable, 20-Pin Conn Housing, 2-Pin Header Jumper
No SVHC (04-Feb-2026)
Battery Monitor
Analog Devices
-
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate