Need more?
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $64.440 ($70.884) |
Product Information
Product Overview
MAX32630FTHR# is a MAX32630FTHR application platform board which is a rapid development platform designed to help engineers quickly implement battery optimized solutions with the MAX32630 ARM® Cortex®-M4F microcontroller. The board also includes the MAX14690 wearable PMIC to provide optimal power conversion and battery management. The form factor is a small 0.9in by 2.0in dual row header footprint that is compatible with breadboards and off-the shelf peripheral expansion boards. Additionally, on board are a variety of peripherals including a dual-mode Bluetooth® module, micro SD card connector, 6-axis accelerometer/ gyro, RGB indicator LED, and pushbutton. This provides a power-optimized flexible platform for quick proof-of-concepts and early software development to enhance time to market. Suitable for fitness monitors, portable medical devices, sensor hubs, sports watches and wearable medical patches applications.
- MAX32630 MCU: 96MHz ARM Cortex-M4F, 2048KB flash memory, 512KB SRAM, 8KB instruction cache
- MAX14690 wearable PMIC: battery charger with smart selector
- Dual micro IQ buck regulators, three micro IQ linear regulators
- Expansion connections: breadboard-compatible headers, micro SD card connector
- Battery connector and micro USB connector
- Integrated peripherals: RGB LED, 6-axis accelerometer/Gyro, dual-mode BLE module, user pushbutton
- mbed® HDK debug interface, drag-and-drop programming, SWD debugger, virtual UART console
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Power Management - Battery
-
-
Pegasus Board MAX32630, MAX14690
-
Cortex-M4F
-
-
-
Rapid Development Platform - Battery-Optimized Solution
MAX32630, MAX14690
Analog Devices
ARM
-
-
-
-
No SVHC (04-Feb-2026)
Technical Docs (3)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate