Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerINFINEON
Manufacturer Part NoTLD22522RCLEVALTOBO1
Order Code3879730
Also Known AsSP005550086, TLD2252-2_RCL_EVAL
Your Part Number
Technical Datasheet
1 total stock globally
Need more?
1 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $191.440 ($210.584) |
Price for:Each
Minimum: 1
Multiple: 1
$191.44 ($210.58 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerINFINEON
Manufacturer Part NoTLD22522RCLEVALTOBO1
Order Code3879730
Also Known AsSP005550086, TLD2252-2_RCL_EVAL
Technical Datasheet
Device TopologyLinear
No. of Outputs2Outputs
Output Current100mA
Output Voltage-
Input Voltage Min8V
Input Voltage Max16V
Core ChipTLD2252-2EP
Dimming Control TypePWM
Kit ContentsEval Board TLD2252-2EP
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
TLD22522RCLEVALTOBO1 is an evaluation-board for LITIX™ Basic+ TLD2252-2EP. The purpose of the TLD2252-2EP rear combination lamp evaluation-board (TLD2252-2_RCL_EVAL) board is to help designers evaluate the features and the performance of the TLD2252-2EP, a two-channel linear current source LED driver for automotive LED lighting applications. TLD2252-2EP provides a simple and compact solution for the implementation of a rear combination lamp (RCL).
- Typical supply voltage range 8V to 16V
- Easy evaluation of the internal PWM-engine
- Possibility to use the PWM-engine to drive other Basic+ devices
- Possibility to connect to external load
Technical Specifications
Device Topology
Linear
Output Current
100mA
Input Voltage Min
8V
Core Chip
TLD2252-2EP
Kit Contents
Eval Board TLD2252-2EP
SVHC
No SVHC (21-Jan-2025)
No. of Outputs
2Outputs
Output Voltage
-
Input Voltage Max
16V
Dimming Control Type
PWM
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:84733020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.24