Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No150015
Order Code4683767
Your Part Number
Technical Datasheet
Available to Order
Notify me when back in stock
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $84.810 ($93.291) |
| 5+ | $84.430 ($92.873) |
| 10+ | $84.040 ($92.444) |
| 50+ | $83.650 ($92.015) |
Price for:Each
Minimum: 1
Multiple: 1
$84.81 ($93.29 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No150015
Order Code4683767
Technical Datasheet
Device Topology-
No. of Outputs-
Output Current-
Output Voltage-
Input Voltage Min-
Input Voltage Max5V
Core Chip-
Dimming Control Type-
Kit ContentsWE ICLED FeatherWing Evaluation Board 150015, ESD Foam, ESD Safe Bag
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
150015 is a ICLED FeatherWing is a development board fully compatible to the popular Adafruit Feather line of development boards. It extends the Feathers with a compact 7 x 15 ICLED display, which is controlled by just 1 GPIO pin of feather microcontroller. The published libraries and example-code make it easy to build up a prototype and kick-start the application development.
- ICLED FeatherWing was designed with rapid prototyping in mind
- Being fully compatible with the Adafruit ecosystem
- FeatherWing allows the user the flexibility to choose the preferred host microcontroller
- Inherent modularity of the ecosystem allows the FeatherWing to be easily integrated into any project
Contents
WE ICLED FeatherWing, ESD foam, Packaging: ESD safe bag.
Technical Specifications
Device Topology
-
Output Current
-
Input Voltage Min
-
Core Chip
-
Kit Contents
WE ICLED FeatherWing Evaluation Board 150015, ESD Foam, ESD Safe Bag
SVHC
No SVHC (25-Jun-2025)
No. of Outputs
-
Output Voltage
-
Input Voltage Max
5V
Dimming Control Type
-
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85437090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0078