Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMS OSRAM GROUP
Manufacturer Part NoAS1170_WL_EVM_EBCopy
Order Code4740146
Also Known AsAS1170_WL_EVM_EB, Q65113A7994
Your Part Number
20 total stock globally
Need more?
20 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $212.650 ($233.915) |
Price for:Each
Minimum: 1
Multiple: 1
$212.65 ($233.92 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMS OSRAM GROUP
Manufacturer Part NoAS1170_WL_EVM_EBCopy
Order Code4740146
Also Known AsAS1170_WL_EVM_EB, Q65113A7994
Device TopologyBoost (Step Up)
No. of Outputs2Outputs
Output Current2A
Output Voltage5.5V
Input Voltage Min2.7V
Input Voltage Max4.4V
Core ChipAS1170
Dimming Control TypePWM
Kit ContentsEvaluation Board AS1170
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
AS1170_WL_EVM_EB is an AS1170 evaluation kit which is a platform to evaluate the AS1170 2-channel, high current LED/VCSEL driver. It includes a PC graphical user interface Software (GUI) and an ESP32 micro controller board which provides access to the driver configuration. The EVK is assembled with tiny SFH41747 IR LEDs with P1616 PCB footprint. In addition to the default LED configuration a break-out board is included to enable testing of different LED footprints such as OSLON black, SYNIOS P2720 and other ams OSRAM LED or VCSEL types.
Technical Specifications
Device Topology
Boost (Step Up)
Output Current
2A
Input Voltage Min
2.7V
Core Chip
AS1170
Kit Contents
Evaluation Board AS1170
SVHC
No SVHC (25-Jun-2025)
No. of Outputs
2Outputs
Output Voltage
5.5V
Input Voltage Max
4.4V
Dimming Control Type
PWM
Product Range
-
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Austria
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Austria
Country in which last significant manufacturing process was carried out
Tariff No:84733020
US ECCN:5A992.c
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001