Print Page
Image is for illustrative purposes only. Please refer to product description.

6 total stock globally
5 more incoming. You can reserve stock now
6 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $90.970 ($100.067) |
Price for:Each
Minimum: 1
Multiple: 1
$90.97 ($100.07 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No150015
Order Code4683767
Technical Datasheet
Device Topology-
No. of Outputs-
Output Current-
Output Voltage-
Input Voltage Min-
Input Voltage Max5V
Core Chip-
Dimming Control Type-
Kit ContentsWE ICLED FeatherWing Evaluation Board 150015, ESD Foam, ESD Safe Bag
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
150015 is a ICLED FeatherWing is a development board fully compatible to the popular Adafruit Feather line of development boards. It extends the Feathers with a compact 7 x 15 ICLED display, which is controlled by just 1 GPIO pin of feather microcontroller. The published libraries and example-code make it easy to build up a prototype and kick-start the application development.
- ICLED FeatherWing was designed with rapid prototyping in mind
- Being fully compatible with the Adafruit ecosystem
- FeatherWing allows the user the flexibility to choose the preferred host microcontroller
- Inherent modularity of the ecosystem allows the FeatherWing to be easily integrated into any project
Contents
WE ICLED FeatherWing, ESD foam, Packaging: ESD safe bag.
Technical Specifications
Device Topology
-
Output Current
-
Input Voltage Min
-
Core Chip
-
Kit Contents
WE ICLED FeatherWing Evaluation Board 150015, ESD Foam, ESD Safe Bag
SVHC
No SVHC (25-Jun-2025)
No. of Outputs
-
Output Voltage
-
Input Voltage Max
5V
Dimming Control Type
-
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85437090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0078