Need more?
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $383.280 ($421.608) |
Product Information
Product Overview
KITFS4508CAEEVM evaluation board demonstrates the functionality of MC33FS4508 supports CAN FD with Linear Vcore regulator up to 0.5A. These Safety SBC's target ISO 26262 automotive functional safety standard (ASIL B). NXP’s analogue product development boards provide an easy-to-use platform for evaluating NXP products. The boards support a range of analogue, mixed-signal and power solutions. They incorporate monolithic ICs and system-in-package devices that use proven high-volume SMARTMOS technology. NXP products offer longer battery life, a smaller form factor, reduced component counts, lower cost and improved performance in powering state of the art systems. The tool can be used in a standalone mode and controlled with an embedded USB interface. SPI command is easily controlled by the FlexGUI downloadable here.
- KL25Z MCU installed on board for easy connection to host PC on USB link with monitoring features
- CAN FD and LIN bus (LIN exclusive with FS1B)
- FS0B and FS1B output pins (FS1B exclusive with LIN)
- Connectors allowing easy access to digital signals
- VCORE configuration of 1.23 V, 3.3 V, 5.0 V
- VCCA, VAUX configuration - 3.3V or 5.0V, with internal PMOS or external PNP
- Vpre regulator with a buck or boost setting
Contents
Evaluation board, Mini USB A to B cable, 3 x 10 pos connector, 1 x 2 pos connector.
Technical Specifications
Interface
NXP
-
No SVHC (27-Jun-2024)
System Basis Chip
MC33FS4508CAE
EVL Board FS45xx, Anti-Static Bag, Terminal Block Plug, Quick Start Guide, USB-STD A to USB-B-mini
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate