Need more?
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $118.360 ($130.196) |
Product Overview
TheMCP2515DM-PCTL is a MCP2515 CAN controller PICtail demo board implements a simple CAN bus using two nodes. One node uses the MCP2515 stand alone CAN controller and the other node uses the MCP25020 CAN I/O expander. Each node utilises one input (push button) and one output (LED). The boards demonstrate a simple, inexpensive implementation of a CAN bus. The MCP2515 node transmits its input (push button) information at regular intervals and request input (push button) information from the MCP25020 at regular intervals. An LED on each node reflects the state of the other node's push button.
- Featured with two CAN nodes
- Node A MCP2515, PIC16F676 and a MCP2551 CAN transceiver
- Node B MCP25020 CAN I/O expander and MCP2551 CAN transceiver
- Each node also has one push button and one LED connected to the I/O
- The push button state from each node is sent to the other node via a CAN message
- Two headers on node A, used for programming PIC MCU of the PICkit 1 flash starter kit
Applications
Automotive, Medical, Industrial, Communications & Networking
Contents
One MCP2515 PICtail Demo Board with two CAN nodes, One power/Bus cable for connecting the two PCB section together, MCP2515 data sheet, MCP2502X/5X data sheet, MCP2551 data sheet, MCP2515 PICtail Demo Board users's guide,
Notes
90 Day Warranty only. After Expiration of Warranty returns must be processed via Microchip.
Technical Specifications
-
Microchip
-
Lead (27-Jun-2024)
-
PIC16F
Board
Associated Products
7 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate