Need more?
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $381.960 ($420.156) |
Product Information
Product Overview
EV13L63A is a PL460 evaluation kit. PL460-EK is an Xplained PRO extension board featuring a PL460 modem that embeds a PLC signal amplification stage, providing a highly integrated solution that reduces the total bill of materials, simplifies the layout, and eases the modem design. This board enables the user to evaluate the PL460 device performance. The PL460 EK board includes a PL460 modem for narrow-band Power Line Communication (NB-PLC), which operates in the frequency band 0 to 500kHz. The PL460-EK is a client companion board for the PIC32CXMT family of EK/DBs, SAME70-Xplained, and SAMG55-Xplained boards. A complete suite of PC tools is provided to ease the evaluation with PL460-EK.
- Operating temperature range from -40°C to +85°C
- Board dimension: 134.88mm x 56.6mm
Contents
One PL460-EK board in an enclosure, One power supply adapter (AC/DC) 15V DC with interchangeable plugs.
Technical Specifications
Interface & Communication
Microchip
-
No SVHC (04-Feb-2026)
Programmable Modem
PL460
Xplained PRO Extension Board PL460
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate