Product Overview
CAN BUS analyser tool is a simple to use low cost CAN bus monitor which can be used to develop and debug a high speed CAN network. The tool supports CAN 2.0b and ISO11898-2 and a broad range of functions which allow it to be used across various market segments including automotive, industrial, medical and marine. The toolkit comes with all the hardware and software required to connect a CAN network to a PC. The Graphical User Interface makes it easy to quickly observe and interpret bus traffic.
- Supports CAN 2.0b and ISO11898-2
- Intuitive PC User Interface for functions such as configuration, trace, transmit, logging
- Direct access to CAN H and CAN L, CAN TX and CAN RX signals for robust debugging
- Flexible CAN bus interface options i.e. standard DB9 connector or screw terminals
- Software control of termination resistance and LED display for status, traffic, BUS error
Contents
CAN bus analyser hardware, CAN bus analyser software, CAN bus analyser software CD (includes three components: firmware for the PIC18F2550 (hex file), firmware for the PIC18F2680 (Hex File), the CAN bus analyser PC GUI), USB mini-cable to connect the CAN bus analyser to the PC.
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Interface
-
No SVHC (17-Jan-2022)
Microchip
-
Technical Docs (3)
Associated Products
2 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate