Print Page
Image is for illustrative purposes only. Please refer to product description.

2 total stock globally
Need more?
2 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $50.530 ($55.583) |
Price for:Each
Minimum: 1
Multiple: 1
$50.53 ($55.58 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNXP
Manufacturer Part NoOM40001UL
Order Code2846659
Technical Datasheet
Silicon ManufacturerNXP
No. of Bits32bit
Silicon Family NameLPCXpresso804
Core ArchitectureARM
Core Sub-ArchitectureCortex-M0+
Silicon Core NumberLPC804
Kit ContentsDev Board LPCXpresso804
Product Range-
SVHCNo SVHC (27-Jun-2024)
Product Overview
LPCXpresso804 board for the LPC804 family of MCUs. It enables easy evaluation of the LPC804 MCU including capacitive touch capabilities and the programmable logic unit (PLU). This three board set is comprised of an LPC804 MCU board (pictured below) with an on-board CMSIS-DAP debug probe, a PLU shield including LEDs, switches and oscillators for quick and easy design prototyping and a five-button capacitive touch shield with LED indicators for each button.
- Compatible with MCUXpresso IDE and other popular toolchains (incl. IAR and Keil)
- LPC804 Arm® Cortex®-M0+ MCU in a TSSOP24 package running up to 15MHz
- On-board CMSIS-DAP (debug probe) with VCOM port, based on LPC11U35 MCU
- Debug connector to allow debug of target LPC802 MCU using an external probe
- Three user LEDs
- Reset button
- 1Mb Winbond SPI flash
- NXP LM75BDP temperature sensor
- PLU shield includes LEDs, switches and oscillators for quick and easy design prototyping
Contents
LPCXpresso804 board, PLU shield including LEDs, Five-button capacitive touch shield with LED indicators for each button.
Technical Specifications
Silicon Manufacturer
NXP
Silicon Family Name
LPCXpresso804
Core Sub-Architecture
Cortex-M0+
Kit Contents
Dev Board LPCXpresso804
SVHC
No SVHC (27-Jun-2024)
No. of Bits
32bit
Core Architecture
ARM
Silicon Core Number
LPC804
Product Range
-
Technical Docs (1)
Associated Products
8 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:84733020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.113398