Need more?
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $331.280 ($364.408) |
Product Information
Product Overview
RTK0EG0003D00001BE is an AI Kit Development Platform with RA8D1 (AIK-RA8D1). The AIK-RA8D1 provides developers with multiple and reconfigurable connectivity functions to expedite AI/ML system development. This easy-to-use hardware platform for multimodal AI/ML solutions is based on RA8D1 MCU from RA family of 32-bit MCUs. The hardware platform is intended for use in a variety of AI/ML single or multimodal use cases supporting vision, real-time analytics and audio. It enables multiple combinations of different plug-in sensors with the available onboard analogue microphones and camera. The kit is supported by Reality AI Software for real-time analytics, and by Renesas Ready Partner Network for specific vision and audio-based use cases. The AIK-RA8D1 will enable you to evaluate and test available application examples, as well as develop your own solutions using the available ecosystem and AI/ML software. Suitable for Edge AIoT applications, agriculture and home automation application.
- Renesas RA8D1 480MHz Arm-Cortex-M85 based microcontroller with Helium and TrustZone
- Up to six Digilent Pmod™ ports (SPI/UART/I2C) for sensors and peripherals connectivity
- Camera and analogue microphones interface
- Ethernet and CAN interfaces
- External SDRAM (128Mbit)
- Micro USB full Speed device support
- SEGGER J-Link® on board debugger with Virtual COM port functionality
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Romania
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate