Need more?
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $218.540 ($240.394) |
Product Information
Product Overview
DEVKIT-S12ZVC is a S12ZVC CAN and LIN/SCI evaluation board. The board features the 9S12ZVCA192 MagniV microcontroller for high-temperature automotive and industrial CAN node applications such as relays, actuators and switches. The S12ZVC family features an S12Z core, scalable memory up to 192 KB of Flash, integrated CAN physical layer, integrated 5 to 12V voltage regulator, ADC, DAC, ACMP, 2 x SPI and SCI/LIN, 1 x IIC, offered in 48 and 64 LQFP packages and supports -40 to 150 °C temperatures. The DEVKIT-S12ZVC is a low-cost development kit with CAN, LIN/SCI connections in a small form factor board compatible with the Arduino® Rev3 UNO pinout. It has expansion options using the DEVKIT-COMM board. The development kit features a 12 V power supply, USB powered OpenBDM debug, potentiometer, dual push buttons and RGB LED.
- Integrated CAN physical layer
- USB to serial interface
- Supports CAN and LIN connectors
- Integrated voltage regulator (VREG) for 3.5 to 20V operating range
- OSBDM onboard open source programming and debugging tool
Notes
12V (1Amp) power supply is required for debugging and CAN/LIN communication, this is not included in the kit.
Technical Specifications
NXP
S12 MagniV
-
Development Board 9S12ZVCA192
No SVHC (27-Jun-2024)
16bit
S12
9S12ZVCA192
-
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate