Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 8 week(s)
Notify me when back in stock
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $48.030 ($52.833) |
Price for:Each
Minimum: 1
Multiple: 1
$48.03 ($52.83 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBRIDGETEK
Manufacturer Part NoMM900EV-LITE
Order Code2502185
Technical Datasheet
SVHCNo SVHC (25-Jun-2025)
Product Overview
MM900EV-LITE is a development module for Bridgetek 32-bit high-performance FT90x microcontroller family. This module is used to develop and demonstrate the functionality of the FT900 Embedded microcontroller. Module is ideal for applications including home security systems, home automation systems, USB capability products, embedded multimedia applications and other industrial control systems.
- FT900 100-pin QFN package microcontroller
- Micro SD card socket support
- Micro-B USB for connecting to a USB host or providing a power supply over USB for board
- 2x8 pins 2.54mm pitch dual entry female header and 16 pins 0.5mm pitch FFC/FPC connectors
- 2x5 pins 1.27mm pitch female Micro-MaTch connector for software download
- 2x20 pins 2.54mm pitch female header support for external feature expansions
- 2x15 pins 2.54mm pitch female header support for external feature expansions
- 5V alternative power supply DC connector
- Hardware reset button provided
Notes
Drivers and Software available to download from www.ftdichip.com
Technical Specifications
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Associated Products
6 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85423190
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.5