Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNXP
Manufacturer Part NoDC9S08QE32Copy
Order Code1692128
Product RangeTUK SGACK902S Keystone Coupler
Your Part Number
No Longer Manufactured
Product Information
ManufacturerNXP
Manufacturer Part NoDC9S08QE32Copy
Order Code1692128
Product RangeTUK SGACK902S Keystone Coupler
Technical Datasheet
Silicon ManufacturerNXP
Core ArchitectureHCS08
Core Sub-ArchitectureHCS08
Silicon Core NumberMC9S08
Silicon Family NameFlexis - S08QE
For Use WithMC9S08QE32 Microcontroller
Kit ContentsDEMOQE Base Board, DEMO9S08QE32 Resource CD, USB Cable, 2-cell AAA Battery, Warranty Card
Product RangeTUK SGACK902S Keystone Coupler
SVHCNo SVHC (27-Jun-2018)
Product Overview
The DC9S08QE32 is an daughter card for DEMO9S08QE32, this daughter is designed for demonstrating, evaluating, and debugging the NXP MC9S08QE32 microcontroller.
- 8bit HCS08 central processing unit (CPU)
- Up to 32KB flash read/program/erase over full operating voltage and temperature
- Allows continued application sampling in a reduced power state which extends battery life
- Allows use of all chip peripherals in a low power state
- Includes ultra low power OSC for accurate time base in low power modes
- Provides flexibility to turn off individual modules
- Reduces power consumption
- Provides bus speed operation from 10MHz to 25.165MHz under voltage from 1.8V to 3.6V
- Allows user to take full advantage of in application, reprogrammability benefits
Applications
Wireless, Medical, Security, Consumer Electronics, Hobby & Education, Automation & Process Control
Technical Specifications
Silicon Manufacturer
NXP
Core Sub-Architecture
HCS08
Silicon Family Name
Flexis - S08QE
Kit Contents
DEMOQE Base Board, DEMO9S08QE32 Resource CD, USB Cable, 2-cell AAA Battery, Warranty Card
SVHC
No SVHC (27-Jun-2018)
Core Architecture
HCS08
Silicon Core Number
MC9S08
For Use With
MC9S08QE32 Microcontroller
Product Range
TUK SGACK902S Keystone Coupler
Technical Docs (2)
Associated Products
8 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.4