Product Information
Product Overview
The MCP212XEV-DB is a MCP212X is a developer's daughter board used to evaluate and demonstrate the MCP2122 or the MCP2120 IrDA standard encoder/decoder devices. A header allows the MCP212X daughter board to be jumpered easily into systems for development purposes. The MCP212X daughter board is designed to interface to several of the new low cost PICmicro demo boards. These include the PICDEM HPC explorer demo board, the PICDEM FS USB demo board, and the PICDEM LCD demo board. When the MCP212X daughter board is used in conjunction with the PICDEM HPC explorer demo board, the MCP212x can be connected to either of the PIC18F8772's two UARTs or the RX and TX signals can be crossed so the MCP212x device can communicate directly out the PICDEM HPC explorer demo board's UART (DB 9). This allows similar functionality to the obsoleted MCP2120 Developer's board (DM163008).
- 8 pin socket for installation of MCP2122 (installed) and 14 pin socket for installation of MCP2120
- Three optical transceiver circuits (1 installed)
- Headers to interface to low cost PICDEM demo boards
- Headers to easily connect to the user's embedded system
- Jumpers to select routing of MCP212X signals to the PICDEM demo board headers
- Jumpers to configure the operating mode of the board
Applications
Industrial, Automation & Process Control, Embedded Design & Development, Wireless, Communications & Networking
Contents
The MCP212X Developer's Daughter Board, A MCP2120 sample device, MCP212X Developer's Daughter Board User's Guide, PICDEM HPC Explorer Board firmware, PICDEM USB Board firmware, Analog and Interface Products Demonstration Boards CD ROM.
Technical Specifications
Microchip
Interface
Board, CD, Documents, Firmware
No SVHC (15-Jan-2018)
MCP2120, MCP2122
Encoder / Decoder
TUK SGACK902S Keystone Coupler
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate