Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 12 week(s)
Notify me when back in stock
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $57.590 ($63.349) |
| 10+ | $56.440 ($62.084) |
| 25+ | $55.290 ($60.819) |
| 100+ | $54.140 ($59.554) |
Price for:Each
Minimum: 1
Multiple: 1
$57.59 ($63.35 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoDC1562B-KCopy
Order Code4034224
Technical Datasheet
Silicon ManufacturerAnalog Devices
Silicon Core NumberLTC6994CS6-1
Kit Application TypeClock & Timing
Application Sub TypeDelay Block
Kit ContentsDemonstration Board LTC6994CS6-1
Product Range-
SVHCNo SVHC (04-Feb-2026)
Product Overview
DC1562B-K is a LTC6994-1 falling edge, 100ms, delayed from trigger falling edge demonstration board. Demonstration circuit 1562B is an engineering tool to design and evaluate the LTC699X-X family of TimerBlox® circuits. The centre section of the board contains a preconfigured TimerBlox function. DC1562B comes in twelve timing function variations.
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Silicon Manufacturer
Analog Devices
Kit Application Type
Clock & Timing
Kit Contents
Demonstration Board LTC6994CS6-1
SVHC
No SVHC (04-Feb-2026)
Silicon Core Number
LTC6994CS6-1
Application Sub Type
Delay Block
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001