Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 13 week(s)
Notify me when back in stock
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $228.880 ($251.768) |
Price for:Each
Minimum: 1
Multiple: 1
$228.88 ($251.77 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoMAX31342SHLD#
Order Code3023226
Technical Datasheet
Silicon ManufacturerAnalog Devices
Silicon Core NumberMAX31342EWA+T
Kit Application TypeClock & Timing
Application Sub TypeReal Time Clock
Kit ContentsShield Board MAX31342EWA+T, Assembled MAX32625PICO Controller Board, Micro-USB Cable
Product Range-
SVHCNo SVHC (04-Feb-2026)
Product Overview
- Evaluation kit for MAX31342
- Easy evaluation of the MAX31342
- 1.6V to 3.6V single-supply operation
- Proven PCB layout
- Mbed/Arduino platform compatible
- Fully assembled and tested
Contents
Assembled MAX32625PICO controller board, Micro-USB cable, Assembled circuit board includes the MAX31342EWA+T.
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Silicon Manufacturer
Analog Devices
Kit Application Type
Clock & Timing
Kit Contents
Shield Board MAX31342EWA+T, Assembled MAX32625PICO Controller Board, Micro-USB Cable
SVHC
No SVHC (04-Feb-2026)
Silicon Core Number
MAX31342EWA+T
Application Sub Type
Real Time Clock
Product Range
-
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:84733020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.2