Need more?
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $869.320 ($956.252) |
| 5+ | $719.990 ($791.989) |
| 10+ | $638.610 ($702.471) |
Product Information
Product Overview
EFUSE-48V100A is a 48V, 100A eFuse. With the steady increase in 48V eMobility applications, semiconductor-based resettable fuses are quickly replacing mechanical relays and contactors, as well as traditional non-resettable fuses. The eFuse concept is an innovative new trend for protecting both the user and the hardware in high-power applications. In a new reference design by Vishay, an eFuse featuring TrenchFET® MOSFETs was designed to handle continuous current up to 100A. It has been designed to operate continuously at max. current with less than 14W of losses, without requiring active cooling. The design features a pre-charge function, continuous current monitoring, and overcurrent protection. The overcurrent protection can stop current flow through the eFuse in under 2μs. Typical applications are battery management systems, EV test environments, solar installations, industry and home automation, industrial and server computing, networking, telecom, and base station power supplies.
- Fast disconnect of loads in under 2μs
- Pre-charge of DC-Link capacitors of power electronics
- Resettable fuse, adjustable current limit
- Ambient temperature range from -40 to +50°C
- Battery voltage is 48V at TA = 25°C
- Load input capacity is 10mF maximum
Technical Specifications
-
Protection & Control
-
-
-
-
Electronic Fuse
-
MOSFET SQJQ184E, Shunt/Pre-Charge & Gate Resistor WSLP3921/D2TO35 & MMU 0102, Optocoupler VOMA617A
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate