Product Information
Product Overview
The ASI4U EVALUATION BOARD V2.0 is an evaluation board which demonstrates the integration of the ASI4U IC in an application specific design case. The ASI4U is a new generation CMOS integrated circuit for AS-I networks. Actuator sensor Interface (AS-i) is the simplest automation networking solution and it is the ideal choice for networking sensors and actuators in factory automation and process control environments. The device realizes power supply, physical data transfer and communication protocol handling. This evaluation board helps to reduce development effort and development time for ASI4U application projects. It demonstrates an IC reference design, illustrates simple application circuits and deals with recommendations concerning necessary external components and PCB design issues.
- Drop in compatible with A²SI
- Floating AS-I transmitter and receiver for high symmetrical high power applications
- On chip electronic inductor with current drive capability of 55mA
- Two configurable LED outputs to support all spec. V3.0 status indication modes
- Several data pre-processing functions
- Additional addressing channel for easy wireless module setup
- Support of 8MHz/16MHz crystals by automatic frequency detection
- Special AS-I safety option
- Clock watchdog for high system security
- Flexible, separated I/Os
Technical Specifications
ZMD
Interface
-
-
-
-
Actuator Sensor Interface
-
Board
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate