Product Information
Product Overview
The EH301 EPAD energy harvesting module can accept energy from many types of electrical energy sources and store this energy to power conventional 3.3V and 5V electrical circuits and systems. The EH301 module is completely self powered and always in the active mode. The EH301 is intended for low power intermittent duty cycle sampled data or condition based monitoring/extreme lifespan applications. The EH301 module condition the stored energy to provide power at output voltage and current levels that are within the limits of a particular electronic system power supply specifications. For example, 1.8V and 3.6V is a useful voltage range for many types of IC circuits, such as microprocessors. When an energy source starts to inject energy into the inputs of an EH301 module in the form of electrical charge impulses, these charge packets are collected, accumulated and stored onto an internal storage capacitor bank.
- Instantaneous input voltages ranging from 0V to 500V AC or DC
- Input currents from 200nA to 400mA
- Eliminates manual and elaborate system trimming procedures
- Remote controlled automated trimming
- In system programming capability
- No external components
- No internal clocking noise source
- 8.3mJ module / 3.1V to 5.2V operation
Applications
Power Management, Portable Devices, Sensing & Instrumentation, Signal Processing
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate