Print Page
Image is for illustrative purposes only. Please refer to product description.
3 total stock globally
Need more?
3 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $46.650 ($51.315) |
| 5+ | $46.190 ($50.809) |
| 10+ | $45.730 ($50.303) |
| 50+ | $44.820 ($49.302) |
| 100+ | $43.910 ($48.301) |
Price for:Each
Minimum: 1
Multiple: 1
$46.65 ($51.32 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerFTDI
Manufacturer Part NoUMFT311GP
Order Code2285513
Technical Datasheet
Accessory TypeShield Board
For Use WithFT311D Development Modules
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
UMFT311GP is a FT311 GPIO board. This is a shield board used with FT311D development module. This board has push button keypad which can be used as a user input and LED which can be used as output. Suitable applications are the 8 LEDs are used as GPIO output indicators, the 8 push button switches are used as user input for GPIO input.
- 8 GPIO lines interface
- 8 LEDs controlled through the GPIO interface
- 8 push button switch to be used as user input which is connected to GPIO interface
- 5V single supply operation
- Board supply current is 300mA
- Board Dimension is 66.60mm x 55.38mm x 22mm (L x W x H)
- Extended operating temperature range from -40 to 85°C
- Suitable for use with FT311D module
- Suitable for use with FT311D development board
- Suitable for use with Vinco development module
Technical Specifications
Accessory Type
Shield Board
Product Range
-
For Use With
FT311D Development Modules
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:84715000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.035