Print Page
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
Notify me when back in stock
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $47.140 ($51.854) |
| 5+ | $45.240 ($49.764) |
| 10+ | $44.890 ($49.379) |
Price for:Each
Minimum: 1
Multiple: 1
$47.14 ($51.85 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerABRACON
Manufacturer Part NoABLJO-81.920MHZ
Order Code2467713
Product RangeABLJO
Technical Datasheet
Frequency Nom81.92MHz
Frequency Stability + / -25ppm
Oscillator Case / PackageSMD, 14.3mm x 8.7mm
Supply Voltage Nom3.3V
Product RangeABLJO
Operating Temperature Min-40°C
Operating Temperature Max85°C
Oscillator Output CompatibilityLVCMOS
SVHCNo SVHC (04-Feb-2026)
Product Overview
The ABLJO series low jitter Crystal Oscillator offers standard frequency range between 80 to 200MHz. It is suitable for use in COTS - military communications, low phase noise signal sources, high definition TV and ultra-low jitter RF communication circuitry applications.
- High Q, 3rd Overtone Crystal Technology
- 0.10ps Maximum ultra-low jitter performance (12kHz to 20MHz)
- Standard LVCMOS RF output
- Wide operating temperature
- SMT package
Applications
Aerospace, Defence, Military, Communications & Networking, Test & Measurement, RF Communications, Multimedia, Avionics, Industrial
Technical Specifications
Frequency Nom
81.92MHz
Oscillator Case / Package
SMD, 14.3mm x 8.7mm
Product Range
ABLJO
Operating Temperature Max
85°C
SVHC
No SVHC (04-Feb-2026)
Frequency Stability + / -
25ppm
Supply Voltage Nom
3.3V
Operating Temperature Min
-40°C
Oscillator Output Compatibility
LVCMOS
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Tariff No:85416000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001669