Print Page
Product Information
ManufacturerSARONIX
Manufacturer Part NoS1903C-80.00-ECopy
Order Code1210012
Product RangeS1903
Technical Datasheet
Frequency Nom80MHz
Frequency Stability + / -100ppm
Oscillator Case / PackageSMD, 7mm x 5mm
Supply Voltage Nom3.3V
Product RangeS1903
Operating Temperature Min0°C
Operating Temperature Max70°C
Oscillator Output CompatibilityCMOS / TTL
Product Overview
The S1903 series high frequency Crystal Clock Oscillator (XO) achieves superb stability and fast rise/fall edges over a broad range of operating conditions and frequencies. The output clock signal, generated internally with a PLL oscillator design, is compatible with ACMOS/TTL logic levels. The device is contained in a surface-mount ceramic package.
- 3.3 or 5V ACMOS/TTL compatible logic levels
- Very tight frequency stability available
- Fast clock edge rate
- Pin-compatible with standard packages
- Designed for standard reflow and washing techniques
- Green product
Applications
Communications & Networking, Automation & Process Control, Industrial
Technical Specifications
Frequency Nom
80MHz
Oscillator Case / Package
SMD, 7mm x 5mm
Product Range
S1903
Operating Temperature Max
70°C
Frequency Stability + / -
100ppm
Supply Voltage Nom
3.3V
Operating Temperature Min
0°C
Oscillator Output Compatibility
CMOS / TTL
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Netherlands
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Netherlands
Country in which last significant manufacturing process was carried out
Tariff No:85416000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0003