Print Page
Available to Order
Manufacturer Standard Lead Time: 35 week(s)
Notify me when back in stock
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $190.170 ($209.187) |
| 5+ | $188.680 ($207.548) |
Price for:Each
Minimum: 1
Multiple: 1
$190.17 ($209.19 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerABRACON
Manufacturer Part NoAOCJY-10.000MHZ-ECopy
Order Code2467875
Product RangeAOCJY
Technical Datasheet
Frequency Nom10MHz
Frequency Stability + / -10ppb
Oscillator Output CompatibilityLVCMOS
Oscillator Case / PackageSMD, 25.4mm x 22.1mm
Supply Voltage Nom3.3V
Product RangeAOCJY
Operating Temperature Min-20°C
Operating Temperature Max70°C
SVHCNo SVHC (04-Feb-2026)
Product Overview
The AOCJY series SMD oven controlled Crystal Oscillator works at frequency range of 10 to 100MHz in CMOS and sine-wave RF output. It is suitable for use in cellular infrastructure, radar systems, GPS tracking with precision hold-over accuracy, WiMax and WLAN applications.
- True SMT package
- SC-cut, high Q resonator based design
- Either sine-wave or CMOS RF output
- Available with ±30 ppb over -40 to 75°C operating temperature range
- Tighter stabilities to ±5.0ppb over 0 to 50°C also available
- Exceptional long-term aging of ±500ppb over 10-year product life
- Excellent close-in phase noise
- Hermetically sealed
Applications
Communications & Networking, Wireless, Test & Measurement, RF Communications, Industrial
Technical Specifications
Frequency Nom
10MHz
Oscillator Output Compatibility
LVCMOS
Supply Voltage Nom
3.3V
Operating Temperature Min
-20°C
SVHC
No SVHC (04-Feb-2026)
Frequency Stability + / -
10ppb
Oscillator Case / Package
SMD, 25.4mm x 22.1mm
Product Range
AOCJY
Operating Temperature Max
70°C
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85437090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.009072