Need more?
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $247.210 | $247.21 |
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $247.210 ($271.931) |
| 5+ | $237.160 ($260.876) |
| 10+ | $227.110 ($249.821) |
| 50+ | $222.570 ($244.827) |
Product Information
Product Overview
The AOCJYR series smallest profile surface-mount Ovenized Quartz Crystal Oscillator based on proprietary Mercury™ ASIC technology. This Advanced Technology coupled with Rakon's proprietary manufacturing techniques enable ±10ppb stability over -20 to 70°C with typical short-term aging of better than ±2ppb per day. Sophisticated integrated oven control architecture ensures fast warm-up time, while minimizes initial power consumption to 350mW typical at 25°C. The integration of critical functionality improves overall product reliability by reducing FIT rates 10x relative to traditional discrete OCXOs.
- Compact package size
- Frequency stability over temperature as low as ±25ppb over -40 to 85°C
- Low power consumption
- High reliability
Applications
Power Management, Communications & Networking, Industrial
Technical Specifications
10MHz
LVCMOS
3.3V
-40°C
No SVHC (04-Feb-2026)
25ppb
SMD, 9.7mm x 7.5mm
AOCJYR
85°C
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:New Zealand
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate