Crystals:

17 Products Found

We offer a wide range of crystals with nominal frequencies from 32kHz to 114.285MHz, and load capacitances from 3pF to 32pF

How are crystals used in electronic circuits?

Crystals are used in electronic circuits to set frequencies. They are made of a piezoelectric material which produces a voltage when distorted, and vice versa. The crystal is shaped to resonate at the desired frequency when a voltage is applied. Crystals are also used in other types of electronic circuit, such as crystal filters.

How do crystal oscillators work?

A crystal does not oscillate on its own. You don't simply apply power and get oscillations out. Think of a crystal as a very accurate and sharp frequency filter. You put it in the feedback path of an amplifier in the right way, and it causes the circuit to oscillate at the crystal's resonant frequency. It's the circuit that causes the oscillations. They crystal kills all the frequencies except the one it's tuned for, which only allows enough overall loop gain for the circuit to oscillate at the crystal's frequency.

The Abracon ABM3B series of crystals is for use with cellular telephones, pagers, communication and test equipment, PCMCIA, wireless and high density applications. It is suitable for reflow, profile and seam sealing.

  1. Fundamental operation mode
  2. 50Ω Maximum equivalent series resistance
  3. 7pF Maximum shunt capacitance
  4. 100µW Maximum drive level
  5. 500MΩ at 100VDC Minimum insulation resistance

Applications include Clock & Timing, Portable Devices, Communications & Networking, Test & Measurement, Wireless, and others.

Show More
View
Buyer
Engineer
Manufacturer
Frequency Nom
Crystal Case
Frequency Stability + / -
Load Capacitance
Frequency Tolerance + / -
Product Range
Operating Temperature Min
Operating Temperature Max
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
3228377

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
$0.416
($0.46)
10+
$0.350
($0.38)
100+
$0.287
($0.32)
Total:$2.08
Min: 5 / Mult: 5
12MHz
SMD, 11.5mm x 4.7mm
30ppm
32pF
30ppm
ABLS
-20°C
70°C
3228446RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
$0.661
($0.73)
Total:$66.10
Min: 100 / Mult: 1
6MHz
SMD, 11.5mm x 4.7mm
35ppm
32pF
30ppm
ABLS
-40°C
85°C
3228446

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.665
($0.73)
50+
$0.661
($0.73)
Total:$0.66
Min: 1 / Mult: 1
6MHz
SMD, 11.5mm x 4.7mm
35ppm
32pF
30ppm
ABLS
-40°C
85°C
3228377RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
$0.287
($0.32)
Total:$28.70
Min: 100 / Mult: 1
12MHz
SMD, 11.5mm x 4.7mm
30ppm
32pF
30ppm
ABLS
-20°C
70°C
4072563

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.389
($0.43)
Total:$0.39
Min: 1 / Mult: 1
8MHz
SMD, 11.4mm x 4.8mm
50ppm
32pF
30ppm
CSM-7X Series
-10°C
70°C
4072642

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.500
($0.55)
10+
$0.419
($0.46)
25+
$0.412
($0.45)
50+
$0.404
($0.44)
100+
$0.376
($0.41)
Total:$0.50
Min: 1 / Mult: 1
6MHz
SMD, 11.4mm x 4.8mm
50ppm
32pF
30ppm
CSM-7X Series
-10°C
70°C
4072642RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
$0.376
($0.41)
Total:$37.60
Min: 100 / Mult: 1
6MHz
SMD, 11.4mm x 4.8mm
50ppm
32pF
30ppm
CSM-7X Series
-10°C
70°C
4072563RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
1+
$0.389
($0.43)
Total:$38.90
Min: 100 / Mult: 1
8MHz
SMD, 11.4mm x 4.8mm
50ppm
32pF
30ppm
CSM-7X Series
-10°C
70°C
4072675

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.396
($0.44)
50+
$0.374
($0.41)
Total:$0.40
Min: 1 / Mult: 1
6.144MHz
SMD, 11.4mm x 4.8mm
50ppm
32pF
30ppm
CSM-7X Series
-10°C
70°C
4072593RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
$0.471
($0.52)
500+
$0.462
($0.51)
Total:$47.10
Min: 100 / Mult: 1
12MHz
SMD, 11.4mm x 4.8mm
50ppm
32pF
30ppm
CSM-7X Series
-10°C
70°C
4072593

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.683
($0.75)
10+
$0.568
($0.62)
25+
$0.538
($0.59)
50+
$0.507
($0.56)
100+
$0.471
($0.52)
More Pricing...
Total:$0.68
Min: 1 / Mult: 1
12MHz
SMD, 11.4mm x 4.8mm
50ppm
32pF
30ppm
CSM-7X Series
-10°C
70°C
4072675RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
$0.374
($0.41)
Total:$37.40
Min: 100 / Mult: 1
6.144MHz
SMD, 11.4mm x 4.8mm
50ppm
32pF
30ppm
CSM-7X Series
-10°C
70°C
4715983

RoHS

Each
1+
$2.200
($2.42)
10+
$1.800
($1.98)
25+
$1.770
($1.95)
50+
$1.740
($1.91)
100+
$1.650
($1.82)
More Pricing...
Total:$2.20
Min: 1 / Mult: 1
2.4576MHz
Through Hole, 11.35mm x 4.65mm
50ppm
32pF
30ppm
HC-49UX Series
-10°C
70°C
3228445RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
$0.341
($0.38)
500+
$0.307
($0.34)
1000+
$0.294
($0.32)
Total:$34.10
Min: 100 / Mult: 1
6MHz
SMD, 11.5mm x 4.7mm
30ppm
32pF
30ppm
ABLS
-20°C
70°C
3228371

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
$0.400
($0.44)
10+
$0.337
($0.37)
100+
$0.291
($0.32)
500+
$0.266
($0.29)
1000+
$0.250
($0.28)
Total:$2.00
Min: 5 / Mult: 5
11.0592MHz
SMD, 11.5mm x 4.7mm
30ppm
32pF
30ppm
ABLS
-20°C
70°C
3228445

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
$0.450
($0.50)
10+
$0.396
($0.44)
100+
$0.341
($0.38)
500+
$0.307
($0.34)
1000+
$0.294
($0.32)
Total:$2.25
Min: 5 / Mult: 5
6MHz
SMD, 11.5mm x 4.7mm
30ppm
32pF
30ppm
ABLS
-20°C
70°C
3228371RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
$0.291
($0.32)
500+
$0.266
($0.29)
1000+
$0.250
($0.28)
Total:$29.10
Min: 100 / Mult: 1
11.0592MHz
SMD, 11.5mm x 4.7mm
30ppm
32pF
30ppm
ABLS
-20°C
70°C
1-17 of 17 items
of 1 page(s)
Trade Account