26MHz Crystals:

262 Products Found

We offer a wide range of crystals with nominal frequencies from 32kHz to 114.285MHz, and load capacitances from 3pF to 32pF

How are crystals used in electronic circuits?

Crystals are used in electronic circuits to set frequencies. They are made of a piezoelectric material which produces a voltage when distorted, and vice versa. The crystal is shaped to resonate at the desired frequency when a voltage is applied. Crystals are also used in other types of electronic circuit, such as crystal filters.

How do crystal oscillators work?

A crystal does not oscillate on its own. You don't simply apply power and get oscillations out. Think of a crystal as a very accurate and sharp frequency filter. You put it in the feedback path of an amplifier in the right way, and it causes the circuit to oscillate at the crystal's resonant frequency. It's the circuit that causes the oscillations. They crystal kills all the frequencies except the one it's tuned for, which only allows enough overall loop gain for the circuit to oscillate at the crystal's frequency.

The Abracon ABM3B series of crystals is for use with cellular telephones, pagers, communication and test equipment, PCMCIA, wireless and high density applications. It is suitable for reflow, profile and seam sealing.

  1. Fundamental operation mode
  2. 50Ω Maximum equivalent series resistance
  3. 7pF Maximum shunt capacitance
  4. 100µW Maximum drive level
  5. 500MΩ at 100VDC Minimum insulation resistance

Applications include Clock & Timing, Portable Devices, Communications & Networking, Test & Measurement, Wireless, and others.

Show More
View
Buyer
Engineer
Manufacturer
Frequency Nom
Crystal Case
Frequency Stability + / -
Load Capacitance
Frequency Tolerance + / -
Product Range
Operating Temperature Min
Operating Temperature Max
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
2471835

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$2.590
($2.85)
Total:$2.59
Min: 1 / Mult: 1
26MHz
SMD, 2.5mm x 2mm
-
12pF
-
FA-20H
-40°C
85°C
3253649

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.870
($2.06)
Total:$1.87
Min: 1 / Mult: 1
26MHz
SMD, 1.6mm x 1.2mm
-
8pF
10ppm
FA-118T Series
-40°C
85°C
2832085

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.910
($1.00)
5+
$0.800
($0.88)
10+
$0.700
($0.77)
20+
$0.655
($0.72)
40+
$0.640
($0.70)
Total:$0.91
Min: 1 / Mult: 1
26MHz
SMD, 3.4mm x 2.7mm
30ppm
10pF
30ppm
CFPX-180 Series
-20°C
70°C
2471835RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
1+
$2.590
($2.85)
Total:$259.00
Min: 100 / Mult: 1
26MHz
SMD, 2.5mm x 2mm
-
12pF
-
FA-20H
-40°C
85°C
2854079

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.680
($0.75)
10+
$0.569
($0.63)
25+
$0.545
($0.60)
50+
$0.477
($0.52)
100+
$0.447
($0.49)
More Pricing...
Total:$0.68
Min: 1 / Mult: 1
26MHz
SMD, 5mm x 3.2mm
30ppm
10pF
30ppm
MP SJK 7I Series
-20°C
70°C
2853893RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
$0.308
($0.34)
500+
$0.292
($0.32)
Total:$30.80
Min: 100 / Mult: 5
26MHz
SMD, 2.5mm x 2mm
30ppm
10pF
30ppm
MP SJK 7E Series
-20°C
70°C
2853893

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
$0.382
($0.42)
10+
$0.322
($0.35)
100+
$0.308
($0.34)
500+
$0.292
($0.32)
Total:$1.91
Min: 5 / Mult: 5
26MHz
SMD, 2.5mm x 2mm
30ppm
10pF
30ppm
MP SJK 7E Series
-20°C
70°C
2986185RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
$0.918
($1.01)
Total:$91.80
Min: 100 / Mult: 5
26MHz
SMD, 2mm x 1.6mm
100ppm
10pF
10ppm
ABM11AIG
-40°C
125°C
2854079RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
$0.447
($0.49)
500+
$0.356
($0.39)
Total:$44.70
Min: 100 / Mult: 1
26MHz
SMD, 5mm x 3.2mm
30ppm
10pF
30ppm
MP SJK 7I Series
-20°C
70°C
2986185

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.080
($1.19)
10+
$1.020
($1.12)
25+
$0.979
($1.08)
50+
$0.937
($1.03)
100+
$0.918
($1.01)
Total:$1.08
Min: 1 / Mult: 1
26MHz
SMD, 2mm x 1.6mm
100ppm
10pF
10ppm
ABM11AIG
-40°C
125°C
2832085RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
40+
$0.640
($0.70)
Total:$64.00
Min: 100 / Mult: 1
26MHz
SMD, 3.4mm x 2.7mm
30ppm
10pF
30ppm
CFPX-180 Series
-20°C
70°C
3583526

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$3.310
($3.64)
10+
$2.850
($3.14)
25+
$2.620
($2.88)
50+
$2.370
($2.61)
100+
$2.260
($2.49)
Total:$3.31
Min: 1 / Mult: 1
26MHz
SMD, 1.6mm x 1.2mm
20ppm
8pF
10ppm
IQXC-26 Series
-40°C
85°C
3583535

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.290
($1.42)
50+
$1.150
($1.26)
100+
$0.955
($1.05)
250+
$0.925
($1.02)
500+
$0.900
($0.99)
More Pricing...
Total:$1.29
Min: 1 / Mult: 1
26MHz
SMD, 2mm x 1.6mm
15ppm
8pF
10ppm
IQXC-42 Series
-40°C
85°C
3583526RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
$2.260
($2.49)
Total:$226.00
Min: 100 / Mult: 5
26MHz
SMD, 1.6mm x 1.2mm
20ppm
8pF
10ppm
IQXC-26 Series
-40°C
85°C
3583535RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
$0.955
($1.05)
250+
$0.925
($1.02)
500+
$0.900
($0.99)
1000+
$0.822
($0.90)
Total:$95.50
Min: 100 / Mult: 1
26MHz
SMD, 2mm x 1.6mm
15ppm
8pF
10ppm
IQXC-42 Series
-40°C
85°C
3253649RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
1+
$1.870
($2.06)
Total:$187.00
Min: 100 / Mult: 1
26MHz
SMD, 1.6mm x 1.2mm
-
8pF
10ppm
FA-118T Series
-40°C
85°C
3819936

RoHS

Each (Supplied on Full Reel)
Full Reel
Packaging Options
1000+
$0.958
($1.05)
3000+
$0.838
($0.92)
Total:$958.00
Min: 1000 / Mult: 1000
26MHz
SMD, 2mm x 1.6mm
15ppm
10pF
15ppm
ABM11 Series
-20°C
70°C
4071097

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
$0.600
($0.66)
10+
$0.562
($0.62)
100+
$0.551
($0.61)
500+
$0.540
($0.59)
1000+
$0.529
($0.58)
Total:$3.00
Min: 5 / Mult: 5
26MHz
SMD, 2mm x 1.6mm
10ppm
9pF
10ppm
XRCGB Series
-30°C
85°C
4200054RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
$0.652
($0.72)
500+
$0.609
($0.67)
Total:$65.20
Min: 100 / Mult: 1
26MHz
SMD, 12.7mm x 4.8mm
30ppm
18pF
30ppm
QT49S Series
-40°C
85°C
4200054

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.888
($0.98)
10+
$0.771
($0.85)
25+
$0.733
($0.81)
50+
$0.693
($0.76)
100+
$0.652
($0.72)
More Pricing...
Total:$0.89
Min: 1 / Mult: 1
26MHz
SMD, 12.7mm x 4.8mm
30ppm
18pF
30ppm
QT49S Series
-40°C
85°C
4071099

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
$0.502
($0.55)
10+
$0.478
($0.53)
100+
$0.443
($0.49)
500+
$0.422
($0.46)
1000+
$0.414
($0.46)
Total:$2.51
Min: 5 / Mult: 5
26MHz
SMD, 2mm x 1.6mm
10ppm
7pF
10ppm
XRCGB Series
-30°C
85°C
4071099RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
$0.443
($0.49)
500+
$0.422
($0.46)
1000+
$0.414
($0.46)
Total:$44.30
Min: 100 / Mult: 5
26MHz
SMD, 2mm x 1.6mm
10ppm
7pF
10ppm
XRCGB Series
-30°C
85°C
4071097RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
$0.551
($0.61)
500+
$0.540
($0.59)
1000+
$0.529
($0.58)
Total:$55.10
Min: 100 / Mult: 5
26MHz
SMD, 2mm x 1.6mm
10ppm
9pF
10ppm
XRCGB Series
-30°C
85°C
4242728RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
$0.395
($0.43)
500+
$0.345
($0.38)
1000+
$0.338
($0.37)
Total:$39.50
Min: 100 / Mult: 5
26MHz
SMD, 2mm x 1.6mm
20ppm
10pF
20ppm
XRCGB Series
-30°C
85°C
4242724

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
$0.583
($0.64)
10+
$0.562
($0.62)
100+
$0.551
($0.61)
500+
$0.540
($0.59)
1000+
$0.529
($0.58)
Total:$2.92
Min: 5 / Mult: 5
26MHz
SMD, 2mm x 1.6mm
20ppm
8pF
10ppm
XRCGB Series
-40°C
105°C
1-25 of 262 items
of 11 page(s)
Trade Account