36MHz Crystals:

22 Products Found

We offer a wide range of crystals with nominal frequencies from 32kHz to 114.285MHz, and load capacitances from 3pF to 32pF

How are crystals used in electronic circuits?

Crystals are used in electronic circuits to set frequencies. They are made of a piezoelectric material which produces a voltage when distorted, and vice versa. The crystal is shaped to resonate at the desired frequency when a voltage is applied. Crystals are also used in other types of electronic circuit, such as crystal filters.

How do crystal oscillators work?

A crystal does not oscillate on its own. You don't simply apply power and get oscillations out. Think of a crystal as a very accurate and sharp frequency filter. You put it in the feedback path of an amplifier in the right way, and it causes the circuit to oscillate at the crystal's resonant frequency. It's the circuit that causes the oscillations. They crystal kills all the frequencies except the one it's tuned for, which only allows enough overall loop gain for the circuit to oscillate at the crystal's frequency.

The Abracon ABM3B series of crystals is for use with cellular telephones, pagers, communication and test equipment, PCMCIA, wireless and high density applications. It is suitable for reflow, profile and seam sealing.

  1. Fundamental operation mode
  2. 50Ω Maximum equivalent series resistance
  3. 7pF Maximum shunt capacitance
  4. 100µW Maximum drive level
  5. 500MΩ at 100VDC Minimum insulation resistance

Applications include Clock & Timing, Portable Devices, Communications & Networking, Test & Measurement, Wireless, and others.

Show More
View
Buyer
Engineer
Manufacturer
Frequency Nom
Crystal Case / Package
Crystal Frequency
Frequency Stability + / -
Load Capacitance
Frequency Tolerance + / -
Product Range
Operating Temperature Min
Operating Temperature Max
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
2853997

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
$0.392
($0.43)
10+
$0.332
($0.37)
100+
$0.292
($0.32)
500+
$0.266
($0.29)
1000+
$0.250
($0.28)
Total:$1.96
Min: 5 / Mult: 5
36MHz
SMD, 3.2mm x 2.5mm
36MHz
30ppm
12pF
30ppm
MP SJK 7U Series
-20°C
70°C
2854103

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.622
($0.68)
10+
$0.521
($0.57)
25+
$0.499
($0.55)
50+
$0.475
($0.52)
100+
$0.443
($0.49)
More Pricing...
Total:$0.62
Min: 1 / Mult: 1
36MHz
SMD, 5mm x 3.2mm
36MHz
30ppm
10pF
30ppm
MP SJK 7I Series
-20°C
70°C
2854105RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
$0.443
($0.49)
500+
$0.354
($0.39)
Total:$44.30
Min: 100 / Mult: 1
36MHz
SMD, 5mm x 3.2mm
36MHz
30ppm
18pF
30ppm
MP SJK 7I Series
-20°C
70°C
2854104

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.875
($0.96)
10+
$0.734
($0.81)
25+
$0.702
($0.77)
50+
$0.616
($0.68)
100+
$0.573
($0.63)
More Pricing...
Total:$0.88
Min: 1 / Mult: 1
36MHz
SMD, 5mm x 3.2mm
36MHz
10ppm
18pF
10ppm
MP SJK 7I Series
-20°C
70°C
2854104RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
$0.573
($0.63)
500+
$0.459
($0.50)
Total:$57.30
Min: 100 / Mult: 1
36MHz
SMD, 5mm x 3.2mm
36MHz
10ppm
18pF
10ppm
MP SJK 7I Series
-20°C
70°C
2853997RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
$0.292
($0.32)
500+
$0.266
($0.29)
1000+
$0.250
($0.28)
Total:$29.20
Min: 100 / Mult: 5
36MHz
SMD, 3.2mm x 2.5mm
36MHz
30ppm
12pF
30ppm
MP SJK 7U Series
-20°C
70°C
2854103RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
$0.443
($0.49)
500+
$0.354
($0.39)
Total:$44.30
Min: 100 / Mult: 1
36MHz
SMD, 5mm x 3.2mm
36MHz
30ppm
10pF
30ppm
MP SJK 7I Series
-20°C
70°C
2854105

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.622
($0.68)
10+
$0.521
($0.57)
25+
$0.499
($0.55)
50+
$0.475
($0.52)
100+
$0.443
($0.49)
More Pricing...
Total:$0.62
Min: 1 / Mult: 1
36MHz
SMD, 5mm x 3.2mm
36MHz
30ppm
18pF
30ppm
MP SJK 7I Series
-20°C
70°C
2819275

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.680
($0.75)
50+
$0.590
($0.65)
100+
$0.515
($0.57)
250+
$0.489
($0.54)
500+
$0.448
($0.49)
Total:$0.68
Min: 1 / Mult: 1
36MHz
Through Hole, 11.5mm x 5mm
36MHz
10ppm
18pF
10ppm
9B
-20°C
70°C
2853994RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
$0.362
($0.40)
500+
$0.316
($0.35)
1000+
$0.296
($0.33)
Total:$36.20
Min: 100 / Mult: 5
36MHz
SMD, 3.2mm x 2.5mm
36MHz
10ppm
10pF
10ppm
MP SJK 7U Series
-20°C
70°C
2853994

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
$0.451
($0.50)
10+
$0.378
($0.42)
100+
$0.362
($0.40)
500+
$0.316
($0.35)
1000+
$0.296
($0.33)
Total:$2.26
Min: 5 / Mult: 5
36MHz
SMD, 3.2mm x 2.5mm
36MHz
10ppm
10pF
10ppm
MP SJK 7U Series
-20°C
70°C
4712542
Each (Supplied on Cut Tape)
Cut Tape
5+
$0.556
($0.61)
10+
$0.483
($0.53)
100+
$0.419
($0.46)
500+
$0.380
($0.42)
1000+
$0.373
($0.41)
Total:$2.78
Min: 5 / Mult: 5
36MHz
SMD, 12.7mm x 4.8mm
36MHz
50ppm
20pF
50ppm
QT49S Series
-20°C
70°C
4534170

RoHS

Each
1+
$0.735
($0.81)
10+
$0.652
($0.72)
25+
$0.620
($0.68)
50+
$0.595
($0.65)
100+
$0.570
($0.63)
More Pricing...
Total:$0.74
Min: 1 / Mult: 1
36MHz
SMD, 3.2mm x 2.5mm
36MHz
30ppm
12pF
30ppm
QT325S Series
-20°C
70°C
4712565
Each (Supplied on Cut Tape)
Cut Tape
1+
$0.692
($0.76)
10+
$0.602
($0.66)
25+
$0.569
($0.63)
50+
$0.535
($0.59)
100+
$0.438
($0.48)
More Pricing...
Total:$0.69
Min: 1 / Mult: 1
36MHz
SMD, 5mm x 3.2mm
36MHz
50ppm
20pF
50ppm
QT532S Series
-20°C
70°C
4712565RL
Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
$0.438
($0.48)
500+
$0.423
($0.47)
Total:$43.80
Min: 100 / Mult: 1
-
SMD, 5mm x 3.2mm
36MHz
50ppm
20pF
50ppm
QT532S Series
-20°C
70°C
4712555RL
Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
$0.438
($0.48)
500+
$0.400
($0.44)
Total:$43.80
Min: 100 / Mult: 1
-
SMD, 5mm x 3.2mm
36MHz
50ppm
20pF
50ppm
QT532G Series
-20°C
70°C
4533910

RoHS

Each
1+
$0.931
($1.02)
10+
$0.825
($0.91)
25+
$0.785
($0.86)
50+
$0.754
($0.83)
100+
$0.722
($0.79)
More Pricing...
Total:$0.93
Min: 1 / Mult: 1
36MHz
SMD, 3.2mm x 2.5mm
36MHz
20ppm
12pF
10ppm
QT325S Series
-40°C
85°C
4712542RL
Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
$0.419
($0.46)
500+
$0.380
($0.42)
1000+
$0.373
($0.41)
Total:$41.90
Min: 100 / Mult: 5
-
SMD, 12.7mm x 4.8mm
36MHz
50ppm
20pF
50ppm
QT49S Series
-20°C
70°C
4712555
Each (Supplied on Cut Tape)
Cut Tape
1+
$0.692
($0.76)
10+
$0.602
($0.66)
25+
$0.569
($0.63)
50+
$0.535
($0.59)
100+
$0.438
($0.48)
More Pricing...
Total:$0.69
Min: 1 / Mult: 1
36MHz
SMD, 5mm x 3.2mm
36MHz
50ppm
20pF
50ppm
QT532G Series
-20°C
70°C
2854102RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
$0.648
($0.71)
500+
$0.519
($0.57)
Total:$64.80
Min: 100 / Mult: 1
36MHz
SMD, 5mm x 3.2mm
36MHz
10ppm
10pF
10ppm
MP SJK 7I Series
-20°C
70°C
2854102

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.907
($1.00)
10+
$0.762
($0.84)
25+
$0.730
($0.80)
50+
$0.694
($0.76)
100+
$0.648
($0.71)
More Pricing...
Total:$0.91
Min: 1 / Mult: 1
36MHz
SMD, 5mm x 3.2mm
36MHz
10ppm
10pF
10ppm
MP SJK 7I Series
-20°C
70°C
4533782

RoHS

Each
1+
$0.880
($0.97)
10+
$0.781
($0.86)
25+
$0.742
($0.82)
50+
$0.713
($0.78)
100+
$0.683
($0.75)
More Pricing...
Total:$0.88
Min: 1 / Mult: 1
36MHz
SMD, 3.2mm x 2.5mm
36MHz
10ppm
10pF
10ppm
QT325S Series
-20°C
70°C
1-22 of 22 items
of 1 page(s)
Trade Account