Crystals:

9,465 Products Found

We offer a wide range of crystals with nominal frequencies from 32kHz to 114.285MHz, and load capacitances from 3pF to 32pF

How are crystals used in electronic circuits?

Crystals are used in electronic circuits to set frequencies. They are made of a piezoelectric material which produces a voltage when distorted, and vice versa. The crystal is shaped to resonate at the desired frequency when a voltage is applied. Crystals are also used in other types of electronic circuit, such as crystal filters.

How do crystal oscillators work?

A crystal does not oscillate on its own. You don't simply apply power and get oscillations out. Think of a crystal as a very accurate and sharp frequency filter. You put it in the feedback path of an amplifier in the right way, and it causes the circuit to oscillate at the crystal's resonant frequency. It's the circuit that causes the oscillations. They crystal kills all the frequencies except the one it's tuned for, which only allows enough overall loop gain for the circuit to oscillate at the crystal's frequency.

The Abracon ABM3B series of crystals is for use with cellular telephones, pagers, communication and test equipment, PCMCIA, wireless and high density applications. It is suitable for reflow, profile and seam sealing.

  1. Fundamental operation mode
  2. 50Ω Maximum equivalent series resistance
  3. 7pF Maximum shunt capacitance
  4. 100µW Maximum drive level
  5. 500MΩ at 100VDC Minimum insulation resistance

Applications include Clock & Timing, Portable Devices, Communications & Networking, Test & Measurement, Wireless, and others.

Show More
View
Buyer
Engineer
Manufacturer
Frequency Nom
Crystal Case
Frequency Stability + / -
Load Capacitance
Frequency Tolerance + / -
Product Range
Operating Temperature Min
Operating Temperature Max
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice ForQuantity
3264413

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.645
($0.71)
10+
$0.558
($0.61)
25+
$0.557
($0.61)
50+
$0.555
($0.61)
100+
$0.522
($0.57)
More Pricing...
Total:$0.64
Min: 1 / Mult: 1
40MHz
SMD, 3.2mm x 2.5mm
30ppm
10pF
30ppm
ILCX13 Series
-40°C
85°C
3264512RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
$0.800
($0.88)
500+
$0.765
($0.84)
Total:$80.00
Min: 100 / Mult: 5
20MHz
SMD, 3.2mm x 2.5mm
30ppm
12pF
20ppm
IXA16 Series
-40°C
85°C
3583532RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
$1.320
($1.45)
500+
$1.290
($1.42)
Total:$132.00
Min: 100 / Mult: 5
48MHz
SMD, 1.6mm x 1.2mm
20ppm
8pF
10ppm
IQXC-26 Series
-40°C
85°C
3228403

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
$0.383
($0.42)
10+
$0.314
($0.35)
100+
$0.272
($0.30)
500+
$0.271
($0.30)
1000+
$0.269
($0.30)
Total:$1.92
Min: 5 / Mult: 5
24MHz
SMD, 11.5mm x 4.7mm
30ppm
16pF
30ppm
ABLS
-20°C
70°C
3264417RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
$0.681
($0.75)
500+
$0.651
($0.72)
Total:$68.10
Min: 100 / Mult: 5
20MHz
SMD, 2.5mm x 2mm
30ppm
10pF
30ppm
ILCX18 Series
-40°C
85°C
3228470

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
$0.566
($0.62)
10+
$0.493
($0.54)
100+
$0.429
($0.47)
500+
$0.394
($0.43)
1000+
$0.367
($0.40)
Total:$2.83
Min: 5 / Mult: 5
26MHz
SMD, 2mm x 1.6mm
10ppm
10pF
10ppm
ABM11
-20°C
70°C
3228424RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
$0.341
($0.38)
500+
$0.307
($0.34)
1000+
$0.294
($0.32)
Total:$34.10
Min: 100 / Mult: 1
3.6864MHz
SMD, 11.5mm x 4.7mm
35ppm
20pF
30ppm
ABLS
-40°C
85°C
3573165

RoHS

Each (Supplied on Full Reel)
Full Reel
Packaging Options
3000+
$0.441
($0.49)
9000+
$0.405
($0.45)
Total:$1,323.00
Min: 3000 / Mult: 3000
12MHz
SMD, 2.5mm x 2mm
30ppm
8pF
10ppm
ABM10 Series
-40°C
85°C
3501651RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
$1.010
($1.11)
500+
$0.961
($1.06)
Total:$101.00
Min: 100 / Mult: 1
19.6608MHz
SMD, 3.2mm x 2.5mm
50ppm
12pF
20ppm
ABM8AIG Series
-40°C
125°C
3583531

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.430
($1.57)
10+
$1.410
($1.55)
25+
$1.380
($1.52)
50+
$1.350
($1.48)
100+
$1.320
($1.45)
More Pricing...
Total:$1.43
Min: 1 / Mult: 1
40MHz
SMD, 1.6mm x 1.2mm
20ppm
8pF
10ppm
IQXC-26 Series
-40°C
85°C
3228403RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
$0.272
($0.30)
500+
$0.271
($0.30)
1000+
$0.269
($0.30)
Total:$27.20
Min: 100 / Mult: 1
24MHz
SMD, 11.5mm x 4.7mm
30ppm
16pF
30ppm
ABLS
-20°C
70°C
3264530RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
$1.060
($1.17)
500+
$0.962
($1.06)
Total:$106.00
Min: 100 / Mult: 1
24MHz
SMD, 5mm x 3.2mm
50ppm
12pF
30ppm
IXA20 Series
-40°C
125°C
3264404RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
$0.522
($0.57)
500+
$0.499
($0.55)
Total:$52.20
Min: 100 / Mult: 5
20MHz
SMD, 3.2mm x 2.5mm
30ppm
10pF
30ppm
ILCX13 Series
-40°C
85°C
3228373

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
$0.466
($0.51)
10+
$0.425
($0.47)
100+
$0.396
($0.44)
500+
$0.367
($0.40)
1000+
$0.294
($0.32)
Total:$2.33
Min: 5 / Mult: 5
12MHz
SMD, 11.5mm x 4.7mm
35ppm
16pF
30ppm
ABLS
-10°C
60°C
3264383

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
$0.516
($0.57)
10+
$0.454
($0.50)
100+
$0.390
($0.43)
500+
$0.360
($0.40)
1000+
$0.305
($0.34)
Total:$2.58
Min: 5 / Mult: 5
24MHz
SMD, 13.3mm x 4.7mm
30ppm
18pF
30ppm
HC49USM Series
-40°C
85°C
3228420

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
$0.416
($0.46)
10+
$0.344
($0.38)
100+
$0.299
($0.33)
500+
$0.288
($0.32)
1000+
$0.271
($0.30)
Total:$2.08
Min: 5 / Mult: 5
3.579545MHz
SMD, 11.5mm x 4.7mm
30ppm
18pF
25ppm
ABLS
-40°C
85°C
3572965

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$2.630
($2.89)
10+
$2.250
($2.48)
25+
$2.150
($2.36)
50+
$2.040
($2.24)
100+
$1.960
($2.16)
More Pricing...
Total:$2.63
Min: 1 / Mult: 1
32.768kHz
SMD, 3.2mm x 1.5mm
-
9pF
20ppm
IL3X2 Series
-40°C
85°C
3649753

RoHS

Each (Supplied on Full Reel)
Full Reel
Packaging Options
3000+
$0.385
($0.42)
9000+
$0.335
($0.37)
Total:$1,155.00
Min: 3000 / Mult: 3000
25MHz
SMD, 7mm x 4.1mm
50ppm
20pF
30ppm
CSM-3X Series
-40°C
85°C
3264412RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
$0.522
($0.57)
500+
$0.499
($0.55)
Total:$52.20
Min: 100 / Mult: 5
33MHz
SMD, 3.2mm x 2.5mm
30ppm
10pF
30ppm
ILCX13 Series
-40°C
85°C
3649695

RoHS

Each (Supplied on Full Reel)
Full Reel
Packaging Options
1000+
$0.334
($0.37)
Total:$334.00
Min: 1000 / Mult: 1000
4MHz
SMD, 11.4mm x 4.8mm
50ppm
20pF
30ppm
CSM-7X Series
-10°C
70°C
3228499

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.716
($0.79)
10+
$0.649
($0.71)
25+
$0.623
($0.69)
50+
$0.596
($0.66)
100+
$0.560
($0.62)
More Pricing...
Total:$0.72
Min: 1 / Mult: 1
27MHz
SMD, 3.2mm x 2.5mm
10ppm
20pF
10ppm
ABM8
-20°C
70°C
3228506

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.716
($0.79)
10+
$0.591
($0.65)
25+
$0.575
($0.63)
50+
$0.558
($0.61)
100+
$0.507
($0.56)
More Pricing...
Total:$0.72
Min: 1 / Mult: 1
30MHz
SMD, 3.2mm x 2.5mm
10ppm
10pF
10ppm
ABM8
-20°C
70°C
3228427

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
$0.416
($0.46)
10+
$0.344
($0.38)
100+
$0.299
($0.33)
500+
$0.288
($0.32)
1000+
$0.272
($0.30)
Total:$2.08
Min: 5 / Mult: 5
4MHz
SMD, 11.5mm x 4.7mm
30ppm
12pF
30ppm
ABLS
-20°C
70°C
3228383RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
$0.335
($0.37)
500+
$0.307
($0.34)
1000+
$0.274
($0.30)
Total:$33.50
Min: 100 / Mult: 1
12.288MHz
SMD, 11.5mm x 4.7mm
30ppm
18pF
30ppm
ABLS
-40°C
85°C
3264367RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
$0.402
($0.44)
500+
$0.360
($0.40)
1000+
$0.296
($0.33)
Total:$40.20
Min: 100 / Mult: 1
25MHz
SMD, 13.3mm x 4.7mm
30ppm
18pF
30ppm
HC49USM Series
-20°C
70°C
8651-8675 of 9465 items
of 379 page(s)
Trade Account