Crystals:

9,465 Products Found

We offer a wide range of crystals with nominal frequencies from 32kHz to 114.285MHz, and load capacitances from 3pF to 32pF

How are crystals used in electronic circuits?

Crystals are used in electronic circuits to set frequencies. They are made of a piezoelectric material which produces a voltage when distorted, and vice versa. The crystal is shaped to resonate at the desired frequency when a voltage is applied. Crystals are also used in other types of electronic circuit, such as crystal filters.

How do crystal oscillators work?

A crystal does not oscillate on its own. You don't simply apply power and get oscillations out. Think of a crystal as a very accurate and sharp frequency filter. You put it in the feedback path of an amplifier in the right way, and it causes the circuit to oscillate at the crystal's resonant frequency. It's the circuit that causes the oscillations. They crystal kills all the frequencies except the one it's tuned for, which only allows enough overall loop gain for the circuit to oscillate at the crystal's frequency.

The Abracon ABM3B series of crystals is for use with cellular telephones, pagers, communication and test equipment, PCMCIA, wireless and high density applications. It is suitable for reflow, profile and seam sealing.

  1. Fundamental operation mode
  2. 50Ω Maximum equivalent series resistance
  3. 7pF Maximum shunt capacitance
  4. 100µW Maximum drive level
  5. 500MΩ at 100VDC Minimum insulation resistance

Applications include Clock & Timing, Portable Devices, Communications & Networking, Test & Measurement, Wireless, and others.

Show More
View
Buyer
Engineer
Manufacturer
Frequency Nom
Crystal Case
Frequency Stability + / -
Load Capacitance
Frequency Tolerance + / -
Product Range
Operating Temperature Min
Operating Temperature Max
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice ForQuantity
3264315

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
$0.483
($0.53)
10+
$0.400
($0.44)
100+
$0.349
($0.38)
500+
$0.333
($0.37)
1000+
$0.319
($0.35)
Total:$2.42
Min: 5 / Mult: 5
8MHz
SMD, 13.3mm x 4.85mm
30ppm
18pF
15ppm
E1S Series
-40°C
85°C
3264460RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
$0.861
($0.95)
500+
$0.823
($0.91)
Total:$86.10
Min: 100 / Mult: 5
26MHz
SMD, 1.6mm x 1.2mm
50ppm
10pF
30ppm
IXA10 Series
-40°C
125°C
3264461RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
$0.861
($0.95)
500+
$0.823
($0.91)
Total:$86.10
Min: 100 / Mult: 5
27MHz
SMD, 1.6mm x 1.2mm
50ppm
10pF
30ppm
IXA10 Series
-40°C
125°C
3264366RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
$0.387
($0.43)
500+
$0.349
($0.38)
1000+
$0.333
($0.37)
Total:$38.70
Min: 100 / Mult: 1
20MHz
SMD, 13.3mm x 4.7mm
30ppm
18pF
30ppm
HC49USM Series
-20°C
70°C
3264501

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.954
($1.05)
10+
$0.826
($0.91)
25+
$0.824
($0.91)
50+
$0.821
($0.90)
100+
$0.773
($0.85)
More Pricing...
Total:$0.95
Min: 1 / Mult: 1
27MHz
SMD, 3.2mm x 2.5mm
50ppm
12pF
20ppm
IXA16 Series
-40°C
125°C
3264512

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.989
($1.09)
10+
$0.856
($0.94)
25+
$0.853
($0.94)
50+
$0.850
($0.94)
100+
$0.800
($0.88)
More Pricing...
Total:$0.99
Min: 1 / Mult: 1
20MHz
SMD, 3.2mm x 2.5mm
30ppm
12pF
20ppm
IXA16 Series
-40°C
85°C
3264517

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.989
($1.09)
10+
$0.856
($0.94)
25+
$0.853
($0.94)
50+
$0.850
($0.94)
100+
$0.800
($0.88)
More Pricing...
Total:$0.99
Min: 1 / Mult: 1
27MHz
SMD, 3.2mm x 2.5mm
30ppm
12pF
20ppm
IXA16 Series
-40°C
85°C
3264292RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
$0.392
($0.43)
500+
$0.390
($0.43)
1000+
$0.330
($0.36)
Total:$39.20
Min: 100 / Mult: 1
20MHz
SMD, 13.3mm x 4.85mm
30ppm
18pF
15ppm
E1S Series
-40°C
85°C
3228352

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.716
($0.79)
10+
$0.591
($0.65)
50+
$0.566
($0.62)
200+
$0.513
($0.56)
500+
$0.493
($0.54)
Total:$0.72
Min: 1 / Mult: 1
32MHz
SMD, 3.2mm x 2.5mm
15ppm
9pF
10ppm
ABM8
-40°C
85°C
3264508RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
$0.800
($0.88)
500+
$0.765
($0.84)
Total:$80.00
Min: 100 / Mult: 5
12.288MHz
SMD, 3.2mm x 2.5mm
30ppm
12pF
20ppm
IXA16 Series
-40°C
85°C
3228395RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
$0.289
($0.32)
500+
$0.266
($0.29)
1000+
$0.241
($0.27)
Total:$28.90
Min: 100 / Mult: 1
20MHz
SMD, 11.5mm x 4.7mm
35ppm
16pF
30ppm
ABLS
-10°C
60°C
3264465RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
$0.804
($0.88)
500+
$0.769
($0.85)
Total:$80.40
Min: 100 / Mult: 5
24MHz
SMD, 1.6mm x 1.2mm
30ppm
10pF
20ppm
IXA10 Series
-40°C
85°C
3264369

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
$0.516
($0.57)
10+
$0.449
($0.49)
100+
$0.387
($0.43)
500+
$0.355
($0.39)
1000+
$0.302
($0.33)
Total:$2.58
Min: 5 / Mult: 5
3.6864MHz
SMD, 13.3mm x 4.7mm
30ppm
18pF
30ppm
HC49USM Series
-20°C
70°C
3264362RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
$0.387
($0.43)
500+
$0.355
($0.39)
1000+
$0.302
($0.33)
Total:$38.70
Min: 100 / Mult: 1
12MHz
SMD, 13.3mm x 4.7mm
30ppm
18pF
30ppm
HC49USM Series
-20°C
70°C
3264395RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
$0.649
($0.71)
500+
$0.587
($0.65)
Total:$64.90
Min: 100 / Mult: 5
12MHz
SMD, 3.2mm x 2.5mm
30ppm
10pF
30ppm
ILCX13 Series
-40°C
85°C
3264524

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.600
($1.76)
10+
$1.360
($1.50)
25+
$1.290
($1.42)
50+
$1.220
($1.34)
100+
$1.170
($1.29)
More Pricing...
Total:$1.60
Min: 1 / Mult: 1
10MHz
SMD, 5mm x 3.2mm
50ppm
8pF
30ppm
IXA18 Series
-40°C
125°C
3264535

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.420
($1.56)
10+
$1.220
($1.34)
25+
$1.170
($1.29)
50+
$1.110
($1.22)
100+
$1.060
($1.17)
More Pricing...
Total:$1.42
Min: 1 / Mult: 1
24MHz
SMD, 5mm x 3.2mm
30ppm
12pF
20ppm
IXA20 Series
-40°C
85°C
3573094

RoHS

Each (Supplied on Full Reel)
Full Reel
Packaging Options
1000+
$0.214
($0.24)
3000+
$0.180
($0.20)
Total:$214.00
Min: 1000 / Mult: 1000
4MHz
SMD, 11.5mm x 4.7mm
50ppm
18pF
20ppm
ABLS Series
-20°C
70°C
3253651

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$2.460
($2.71)
10+
$2.130
($2.34)
25+
$2.030
($2.23)
50+
$1.920
($2.11)
100+
$1.750
($1.92)
More Pricing...
Total:$2.46
Min: 1 / Mult: 1
26MHz
SMD, 1.6mm x 1.2mm
-
9pF
10ppm
FA-118T Series
-40°C
85°C
3264491RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
$0.773
($0.85)
500+
$0.739
($0.81)
Total:$77.30
Min: 100 / Mult: 5
12MHz
SMD, 3.2mm x 2.5mm
50ppm
12pF
20ppm
IXA16 Series
-40°C
125°C
3264519RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
$0.800
($0.88)
500+
$0.765
($0.84)
Total:$80.00
Min: 100 / Mult: 5
28.63636MHz
SMD, 3.2mm x 2.5mm
30ppm
12pF
20ppm
IXA16 Series
-40°C
85°C
3264463RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
$0.861
($0.95)
500+
$0.823
($0.91)
Total:$86.10
Min: 100 / Mult: 5
32MHz
SMD, 1.6mm x 1.2mm
50ppm
10pF
30ppm
IXA10 Series
-40°C
125°C
3649674

RoHS

Each (Supplied on Full Reel)
Full Reel
Packaging Options
3000+
$0.723
($0.80)
9000+
$0.655
($0.72)
Total:$2,169.00
Min: 3000 / Mult: 3000
32.768kHz
SMD, 3.2mm x 1.5mm
-
12.5pF
20ppm
ECX-31B Series
-40°C
85°C
3264495

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.954
($1.05)
10+
$0.826
($0.91)
25+
$0.824
($0.91)
50+
$0.821
($0.90)
100+
$0.773
($0.85)
More Pricing...
Total:$0.95
Min: 1 / Mult: 1
18.432MHz
SMD, 3.2mm x 2.5mm
50ppm
12pF
20ppm
IXA16 Series
-40°C
125°C
3264522

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.989
($1.09)
10+
$0.856
($0.94)
25+
$0.853
($0.94)
50+
$0.850
($0.94)
100+
$0.800
($0.88)
More Pricing...
Total:$0.99
Min: 1 / Mult: 1
32MHz
SMD, 3.2mm x 2.5mm
30ppm
12pF
20ppm
IXA16 Series
-40°C
85°C
8626-8650 of 9465 items
of 379 page(s)
Trade Account