Crystals:

9,589 Products Found

We offer a wide range of crystals with nominal frequencies from 32kHz to 114.285MHz, and load capacitances from 3pF to 32pF

How are crystals used in electronic circuits?

Crystals are used in electronic circuits to set frequencies. They are made of a piezoelectric material which produces a voltage when distorted, and vice versa. The crystal is shaped to resonate at the desired frequency when a voltage is applied. Crystals are also used in other types of electronic circuit, such as crystal filters.

How do crystal oscillators work?

A crystal does not oscillate on its own. You don't simply apply power and get oscillations out. Think of a crystal as a very accurate and sharp frequency filter. You put it in the feedback path of an amplifier in the right way, and it causes the circuit to oscillate at the crystal's resonant frequency. It's the circuit that causes the oscillations. They crystal kills all the frequencies except the one it's tuned for, which only allows enough overall loop gain for the circuit to oscillate at the crystal's frequency.

The Abracon ABM3B series of crystals is for use with cellular telephones, pagers, communication and test equipment, PCMCIA, wireless and high density applications. It is suitable for reflow, profile and seam sealing.

  1. Fundamental operation mode
  2. 50Ω Maximum equivalent series resistance
  3. 7pF Maximum shunt capacitance
  4. 100µW Maximum drive level
  5. 500MΩ at 100VDC Minimum insulation resistance

Applications include Clock & Timing, Portable Devices, Communications & Networking, Test & Measurement, Wireless, and others.

Show More
View
Buyer
Engineer
Manufacturer
Frequency Nom
Crystal Case
Frequency Stability + / -
Load Capacitance
Frequency Tolerance + / -
Product Range
Operating Temperature Min
Operating Temperature Max
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice ForQuantity
3264474

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.989
($1.09)
10+
$0.856
($0.94)
25+
$0.853
($0.94)
50+
$0.850
($0.94)
100+
$0.800
($0.88)
More Pricing...
Total:$0.99
Min: 1 / Mult: 1
25MHz
SMD, 2mm x 1.6mm
50ppm
10pF
30ppm
IXA12 Series
-40°C
125°C
3264444RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
$0.804
($0.88)
500+
$0.769
($0.85)
Total:$80.40
Min: 100 / Mult: 5
24MHz
SMD, 1.6mm x 1.2mm
30ppm
8pF
30ppm
ILCX20 Series
-40°C
85°C
3264486RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
$0.758
($0.83)
500+
$0.725
($0.80)
Total:$75.80
Min: 100 / Mult: 5
27MHz
SMD, 2mm x 1.6mm
30ppm
10pF
20ppm
IXA12 Series
-40°C
85°C
3264304

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
$0.483
($0.53)
10+
$0.400
($0.44)
100+
$0.349
($0.38)
500+
$0.333
($0.37)
1000+
$0.319
($0.35)
Total:$2.42
Min: 5 / Mult: 5
4MHz
SMD, 13.3mm x 4.85mm
30ppm
18pF
15ppm
E1S Series
-40°C
85°C
3573128

RoHS

Each (Supplied on Full Reel)
Full Reel
Packaging Options
1000+
$0.595
($0.65)
3000+
$0.579
($0.64)
Total:$595.00
Min: 1000 / Mult: 1000
16MHz
SMD, 6mm x 3.5mm
30ppm
18pF
20ppm
ABM7 Series
-40°C
85°C
3649792

RoHS

Each (Supplied on Full Reel)
Full Reel
1000+
$1.830
($2.01)
3000+
$1.790
($1.97)
Total:$1,830.00
Min: 1000 / Mult: 1000
8MHz
SMD, 7mm x 5mm
100ppm
18pF
30ppm
CSM-8Q Series
-40°C
125°C
3228376RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
$0.341
($0.38)
500+
$0.307
($0.34)
1000+
$0.294
($0.32)
Total:$34.10
Min: 100 / Mult: 1
12MHz
SMD, 11.5mm x 4.7mm
35ppm
30pF
30ppm
ABLS
-10°C
60°C
3649680

RoHS

Each (Supplied on Full Reel)
Full Reel
Packaging Options
1000+
$0.923
($1.02)
3000+
$0.903
($0.99)
Total:$923.00
Min: 1000 / Mult: 1000
8MHz
SMD, 11.4mm x 4.8mm
100ppm
20pF
30ppm
CSM-7XDU Series
-55°C
125°C
3228341RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
$0.260
($0.29)
500+
$0.244
($0.27)
1000+
$0.238
($0.26)
Total:$26.00
Min: 100 / Mult: 1
18.432MHz
SMD, 11.5mm x 4.7mm
30ppm
18pF
30ppm
ABLS
-20°C
70°C
3228443RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
$0.341
($0.38)
500+
$0.307
($0.34)
1000+
$0.294
($0.32)
Total:$34.10
Min: 100 / Mult: 1
6MHz
SMD, 11.5mm x 4.7mm
35ppm
20pF
25ppm
ABLS
-20°C
70°C
3264406

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.645
($0.71)
10+
$0.558
($0.61)
25+
$0.557
($0.61)
50+
$0.555
($0.61)
100+
$0.522
($0.57)
More Pricing...
Total:$0.64
Min: 1 / Mult: 1
24.576MHz
SMD, 3.2mm x 2.5mm
30ppm
10pF
30ppm
ILCX13 Series
-40°C
85°C
3264432RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
$0.710
($0.78)
500+
$0.679
($0.75)
Total:$71.00
Min: 100 / Mult: 5
27MHz
SMD, 2mm x 1.6mm
30ppm
10pF
30ppm
ILCX19 Series
-40°C
85°C
3264496RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
$0.773
($0.85)
500+
$0.739
($0.81)
Total:$77.30
Min: 100 / Mult: 5
20MHz
SMD, 3.2mm x 2.5mm
50ppm
12pF
20ppm
IXA16 Series
-40°C
125°C
3264523RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
$0.800
($0.88)
500+
$0.765
($0.84)
Total:$80.00
Min: 100 / Mult: 5
40MHz
SMD, 3.2mm x 2.5mm
30ppm
12pF
20ppm
IXA16 Series
-40°C
85°C
3264504

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.270
($1.40)
10+
$1.090
($1.20)
25+
$1.040
($1.14)
50+
$0.976
($1.07)
100+
$0.934
($1.03)
More Pricing...
Total:$1.27
Min: 1 / Mult: 1
32MHz
SMD, 3.2mm x 2.5mm
50ppm
12pF
20ppm
IXA16 Series
-40°C
125°C
3264507

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.989
($1.09)
10+
$0.856
($0.94)
25+
$0.853
($0.94)
50+
$0.850
($0.94)
100+
$0.800
($0.88)
More Pricing...
Total:$0.99
Min: 1 / Mult: 1
12MHz
SMD, 3.2mm x 2.5mm
30ppm
12pF
20ppm
IXA16 Series
-40°C
85°C
3583542RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
$0.668
($0.73)
500+
$0.617
($0.68)
Total:$66.80
Min: 100 / Mult: 1
48MHz
SMD, 2mm x 1.6mm
15ppm
8pF
10ppm
IQXC-42 Series
-40°C
85°C
3228367RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
$0.322
($0.35)
500+
$0.294
($0.32)
1000+
$0.266
($0.29)
Total:$32.20
Min: 100 / Mult: 1
11.0592MHz
SMD, 11.5mm x 4.7mm
30ppm
20pF
30ppm
ABLS
-20°C
70°C
3264436

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.877
($0.96)
10+
$0.759
($0.83)
25+
$0.757
($0.83)
50+
$0.754
($0.83)
100+
$0.710
($0.78)
More Pricing...
Total:$0.88
Min: 1 / Mult: 1
37.4MHz
SMD, 2mm x 1.6mm
30ppm
10pF
30ppm
ILCX19 Series
-40°C
85°C
3264346

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
$0.616
($0.68)
10+
$0.535
($0.59)
100+
$0.460
($0.51)
500+
$0.415
($0.46)
1000+
$0.397
($0.44)
Total:$3.08
Min: 5 / Mult: 5
24MHz
Through Hole, 11mm x 4.7mm
30ppm
18pF
30ppm
HC49US Series
-40°C
85°C
3264517RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
$0.800
($0.88)
500+
$0.765
($0.84)
Total:$80.00
Min: 100 / Mult: 5
27MHz
SMD, 3.2mm x 2.5mm
30ppm
12pF
20ppm
IXA16 Series
-40°C
85°C
3264283

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
$0.483
($0.53)
10+
$0.400
($0.44)
100+
$0.349
($0.38)
500+
$0.333
($0.37)
1000+
$0.319
($0.35)
Total:$2.42
Min: 5 / Mult: 5
14.7456MHz
SMD, 13.3mm x 4.85mm
30ppm
18pF
15ppm
E1S Series
-40°C
85°C
3228389

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
$0.416
($0.46)
10+
$0.388
($0.43)
100+
$0.335
($0.37)
500+
$0.307
($0.34)
1000+
$0.272
($0.30)
Total:$2.08
Min: 5 / Mult: 5
16.384MHz
SMD, 11.5mm x 4.7mm
35ppm
18pF
30ppm
ABLS
-40°C
85°C
3649793

RoHS

Each (Supplied on Full Reel)
Full Reel
Packaging Options
1000+
$0.946
($1.04)
3000+
$0.926
($1.02)
Total:$946.00
Min: 1000 / Mult: 1000
32MHz
SMD, 2mm x 1.6mm
10ppm
8pF
10ppm
ECX-1637 Series
-20°C
70°C
3649688

RoHS

Each (Supplied on Full Reel)
Full Reel
Packaging Options
3000+
$0.625
($0.69)
Total:$1,875.00
Min: 3000 / Mult: 3000
32.768kHz
SMD, 8mm x 3.8mm
-
12.5pF
20ppm
ECX-306X Series
-40°C
85°C
8551-8575 of 9589 items
of 384 page(s)
Trade Account